Showing
1 - 25
of 6,790
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
Horizontal, 4 PC Pad (2mm x 1.2mm)
CMC 280MA 2LN 370 OHM SMD
$1.48000
29,091 - Immediate
Würth ElektronikWürth Elektronik
1
732-1468-2-ND
732-1468-1-ND
732-1468-6-ND
WE-CNSW
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2370 Ohms @ 100 MHz-280mA450mOhm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 450MA 2LN 120 OHM SMD
$1.74000
32,362 - Immediate
Würth ElektronikWürth Elektronik
1
732-2583-2-ND
732-2583-1-ND
732-2583-6-ND
WE-CNSW
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2120 Ohms @ 100 MHz-450mA175mOhm50V--40°C ~ 105°CAEC-Q200--Surface Mount0.063" L x 0.033" W (1.60mm x 0.85mm)0.047" (1.20mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 500MA 2LN 90 OHM SMD
$2.26000
15,273 - Immediate
Würth ElektronikWürth Elektronik
1
732-5622-2-ND
732-5622-1-ND
732-5622-6-ND
WE-CNSW HF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz-500mA270mOhm20V--40°C ~ 105°CAEC-Q200--Surface Mount0.047" L x 0.039" W (1.20mm x 1.00mm)0.043" (1.10mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad (2mm x 1.2mm)
CMC 280MA 2LN 90 OHM SMD
$1.93000
1,180 - Immediate
Würth ElektronikWürth Elektronik
1
732-2578-2-ND
732-2578-1-ND
732-2578-6-ND
WE-CNSW HF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz-280mA300mOhm50V--40°C ~ 105°CAEC-Q200--Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 11UH 450MA 2LN 5 KOHM SMD
$2.38000
10,210 - Immediate
Würth ElektronikWürth Elektronik
1
732-4219-2-ND
732-4219-1-ND
732-4219-6-ND
WE-CNSW
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line25 kOhms @ 100 MHz11 µH @ 100 kHz450mA800mOhm60V--40°C ~ 125°CAEC-Q200--Surface Mount0.177" L x 0.126" W (4.50mm x 3.20mm)0.118" (3.00mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 300NH 2A 2LN 90 OHM SMD
$2.38000
10,824 - Immediate
Würth ElektronikWürth Elektronik
1
732-4223-2-ND
732-4223-1-ND
732-4223-6-ND
WE-CNSW
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz300 nH @ 100 kHz2A50mOhm60V--40°C ~ 125°CAEC-Q200--Surface Mount0.177" L x 0.126" W (4.50mm x 3.20mm)0.118" (3.00mm)Horizontal, 4 PC Pad
7427521
CMC 19A 2LN 52 OHM SMD
$3.34000
7,787 - Immediate
Würth ElektronikWürth Elektronik
1
732-2358-2-ND
732-2358-1-ND
732-2358-6-ND
WE-CMS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line252 Ohms @ 100 MHz-19A3mOhm---40°C ~ 125°C---Surface Mount0.335" L x 0.220" W (8.50mm x 5.60mm)0.126" (3.20mm)0302 (0805 Metric)
74422-209 SERIES
CMC 2MH 600MA 2LN 9.2KOHM SMD
$3.47000
13,005 - Immediate
Würth ElektronikWürth Elektronik
1
732-1486-2-ND
732-1486-1-ND
732-1486-6-ND
WE-SL2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line29.2 kOhms @ 2 MHz2 mH @ 100 kHz600mA420mOhm80V--40°C ~ 125°C---Surface Mount0.362" L x 0.236" W (9.20mm x 6.00mm)0.209" (5.30mm)Horizontal, 4 PC Pad
74422-209 SERIES
CMC 51UH 1A 2LN 5.5KOHM SMD
$3.47000
8,732 - Immediate
Würth ElektronikWürth Elektronik
1
732-1482-2-ND
732-1482-1-ND
732-1482-6-ND
WE-SL2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line25.5 kOhms @ 30 MHz51 µH @ 1 kHz1A160mOhm80V--40°C ~ 125°C---Surface Mount0.362" L x 0.236" W (9.20mm x 6.00mm)0.209" (5.30mm)Horizontal, 4 PC Pad
74422-205 SERIES
CMC 10UH 1.6A 2LN 920 OHM SMD
$3.47000
12,468 - Immediate
Würth ElektronikWürth Elektronik
1
732-1475-2-ND
732-1475-1-ND
732-1475-6-ND
WE-SL2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2920 Ohms @ 100 MHz10 µH @ 1 kHz1.6A80mOhm80V--40°C ~ 125°C---Surface Mount0.362" L x 0.236" W (9.20mm x 6.00mm)0.205" (5.20mm)Horizontal, 4 PC Pad
74422-209 SERIES
CMC 500UH 1A 2LN 3.3KOHM SMD
$3.47000
6,347 - Immediate
Würth ElektronikWürth Elektronik
1
732-1484-2-ND
732-1484-1-ND
732-1484-6-ND
WE-SL2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line23.3 kOhms @ 6 MHz500 µH @ 100 kHz1A150mOhm80V--40°C ~ 125°C---Surface Mount0.362" L x 0.236" W (9.20mm x 6.00mm)0.209" (5.30mm)Horizontal, 4 PC Pad
74422-209 SERIES
CMC 51UH 1A 2LN 5.5KOHM SMD
$3.47000
4,694 - Immediate
Würth ElektronikWürth Elektronik
1
732-1481-2-ND
732-1481-1-ND
732-1481-6-ND
WE-SL2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line25.5 kOhms @ 10 MHz51 µH @ 1 kHz1A160mOhm80V--40°C ~ 125°C---Surface Mount0.362" L x 0.236" W (9.20mm x 6.00mm)0.209" (5.30mm)Horizontal, 4 PC Pad
74422-205 SERIES
CMC 4.7MH 500MA 2LN 20KOHM SMD
$3.47000
12,691 - Immediate
Würth ElektronikWürth Elektronik
1
732-1487-2-ND
732-1487-1-ND
732-1487-6-ND
WE-SL2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line220 kOhms @ 1 MHz4.7 mH @ 100 kHz500mA750mOhm80V--40°C ~ 125°C---Surface Mount0.362" L x 0.236" W (9.20mm x 6.00mm)0.205" (5.20mm)Horizontal, 4 PC Pad
74422-209 SERIES
CMC 1MH 800MA 2LN 6KOHM SMD
$3.47000
21,284 - Immediate
Würth ElektronikWürth Elektronik
1
732-1485-2-ND
732-1485-1-ND
732-1485-6-ND
WE-SL2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line26 kOhms @ 4 MHz1 mH @ 100 kHz800mA310mOhm80V--40°C ~ 125°CAEC-Q200--Surface Mount0.362" L x 0.236" W (9.20mm x 6.00mm)0.209" (5.30mm)Horizontal, 4 PC Pad
WE-SL5
CMC 1MH 950MA 2LN 3.6KOHM SMD
$4.42000
296 - Immediate
Würth ElektronikWürth Elektronik
1
732-1493-2-ND
732-1493-1-ND
732-1493-6-ND
WE-SL5
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line23.6 kOhms @ 6 MHz1 mH @ 100 kHz950mA180mOhm80V--40°C ~ 125°C---Surface Mount0.394" L x 0.343" W (10.00mm x 8.70mm)0.256" (6.50mm)Horizontal, 4 PC Pad
WE-SL5
CMC 250UH 2A 2LN 970 OHM SMD
$4.42000
3,069 - Immediate
Würth ElektronikWürth Elektronik
1
732-1491-2-ND
732-1491-1-ND
732-1491-6-ND
WE-SL5
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line2970 Ohms @ 15 MHz250 µH @ 100 kHz2A35mOhm80V--40°C ~ 125°C---Surface Mount0.394" L x 0.343" W (10.00mm x 8.70mm)0.256" (6.50mm)Horizontal, 4 PC Pad
WE-SL5
CMC 470UH 1.6A 2LN 1.75KOHM SMD
$4.42000
3,693 - Immediate
Würth ElektronikWürth Elektronik
1
732-1492-2-ND
732-1492-1-ND
732-744272471DKR-ND
WE-SL5
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line21.75 kOhms @ 10 MHz470 µH @ 100 kHz1.6A65mOhm80V--40°C ~ 125°C---Surface Mount0.394" L x 0.343" W (10.00mm x 8.70mm)0.256" (6.50mm)Horizontal, 4 PC Pad
WE-SLM SERIES
CMC 470UH 400MA 2LN 2.2KOHM SMD
$4.73000
1,760 - Immediate
Würth ElektronikWürth Elektronik
1
732-1686-2-ND
732-1686-1-ND
732-1686-6-ND
WE-SLM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line22.2 kOhms @ 15 MHz470 µH @ 100 kHz400mA350mOhm80V--40°C ~ 125°C---Surface Mount0.236" L x 0.130" W (6.00mm x 3.30mm)0.138" (3.50mm)Horizontal, 4 Flat Lead
744273801
CMC 9UH 3.5A 2LN 800 OHM SMD
$4.73000
13,313 - Immediate
Würth ElektronikWürth Elektronik
1
732-2215-2-ND
732-2215-1-ND
732-2215-6-ND
WE-SL5
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line2800 Ohms @ 120 MHz9 µH @ 100 kHz3.5A11mOhm80V--40°C ~ 125°C---Surface Mount0.374" L x 0.327" W (9.50mm x 8.30mm)0.209" (5.30mm)Horizontal, 4 PC Pad
744273501
CMC 5UH 5A 2LN 500 OHM SMD
$4.73000
2,861 - Immediate
Würth ElektronikWürth Elektronik
1
732-2214-2-ND
732-2214-1-ND
732-2214-6-ND
WE-SL5
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2500 Ohms @ 130 MHz5 µH @ 100 kHz5A5.5mOhm80V--40°C ~ 125°C---Surface Mount0.374" L x 0.327" W (9.50mm x 8.30mm)0.209" (5.30mm)Horizontal, 4 PC Pad
744273102
CMC 11UH 2.5A 2LN 1KOHM SMD
$4.73000
6,573 - Immediate
Würth ElektronikWürth Elektronik
1
732-2960-2-ND
732-2960-1-ND
732-2960-6-ND
WE-SL5 HC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line21 kOhms @ 100 MHz11 µH @ 100 kHz2.5A30mOhm80V--40°C ~ 125°C---Surface Mount0.374" L x 0.327" W (9.50mm x 8.30mm)0.209" (5.30mm)Horizontal, 4 PC Pad
744212331
CMC 330UH 300MA 2LN 2KOHM SMD
$5.94000
3,232 - Immediate
Würth ElektronikWürth Elektronik
1
732-3939-2-ND
732-3939-1-ND
732-3939-6-ND
WE-SL1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line22 kOhms @ 20 MHz330 µH @ 100 kHz300mA300mOhm80V--40°C ~ 105°C---Surface Mount0.256" L x 0.142" W (6.50mm x 3.60mm)0.071" (1.80mm)Horizontal, 4 J-Lead
744841414
CMC 14UH 4A 2LN TH
$4.64000
2,838 - Immediate
Würth ElektronikWürth Elektronik
1
732-1459-ND
WE-CMB
Bulk
ActivePower Line2-14 µH @ 10 kHz4A15mOhm-250V-40°C ~ 125°C---Through Hole0.630" L x 0.295" W (16.00mm x 7.50mm)0.689" (17.50mm)Vertical, 4 PC Pin
744821110
CMC 10MH 700MA 2LN TH
$5.11000
3,124 - Immediate
Würth ElektronikWürth Elektronik
1
732-1437-ND
WE-CMB
Tray
ActivePower Line2-10 mH @ 10 kHz700mA350mOhm-250V-40°C ~ 125°C---Through Hole0.591" L x 0.295" W (15.00mm x 7.50mm)0.709" (18.00mm)Vertical, 4 PC Pin
744821120
CMC 20MH 500MA 2LN TH
$5.11000
8,628 - Immediate
Würth ElektronikWürth Elektronik
1
732-1438-ND
WE-CMB
Tray
ActivePower Line2-20 mH @ 10 kHz500mA1Ohm-250V-40°C ~ 125°C---Through Hole0.591" L x 0.295" W (15.00mm x 7.50mm)0.689" (17.50mm)Vertical, 4 PC Pin
Showing
1 - 25
of 6,790

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.