Common Mode Chokes

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
Last Time BuyObsolete
Number of Lines
468
DC Resistance (DCR) (Max)
5Ohm8Ohm (Typ)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.157" L x 0.079" W (4.00mm x 2.00mm)0.197" L x 0.079" W (5.00mm x 2.00mm)
Height (Max)
0.022" (0.55mm)0.032" (0.80mm)
Package / Case
10-UFDFN10-WDFN16-UFDFN16-WFDFN Exposed Pad16-WFDFN20-UFDFN
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
10-UDFN
EMI4192MTTAG
CMC 100MA 4LN 32 OHM SMD ESD
onsemi
0
In Stock
3,000 : $0.43585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuySignal Line432 Ohms @ 100 MHz100mA5Ohm---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.098" L x 0.079" W (2.50mm x 2.00mm)0.032" (0.80mm)10-WDFN
16-WFDFN Exposed Pad
EMI4193MTTAG
CMC 100MA 6LN 32 OHM SMD ESD
onsemi
2,725
In Stock
1 : $2.20000
Cut Tape (CT)
3,000 : $0.88749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuySignal Line632 Ohms @ 100 MHz100mA5Ohm---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.157" L x 0.079" W (4.00mm x 2.00mm)0.032" (0.80mm)16-WFDFN
10-UDFN
EMI4182MUTAG
CMC 100MA 4LN SMD ESD
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSignal Line4-100mA8Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.098" L x 0.079" W (2.50mm x 2.00mm)0.022" (0.55mm)10-UFDFN
10-UDFN
EMI4172MTTAG
CMC 100MA 4LN SMD ESD
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSignal Line4-100mA8Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.098" L x 0.079" W (2.50mm x 2.00mm)0.032" (0.80mm)10-WDFN
16-WFDFN Exposed Pad
EMI4183MUTAG
CMC 100MA 6LN SMD ESD
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSignal Line6-100mA8Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.157" L x 0.079" W (4.00mm x 2.00mm)0.022" (0.55mm)16-UFDFN
EMI4183MTTAG
EMI4183MTTAG
CMC 100MA 6LN SMD ESD
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSignal Line6-100mA8Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.157" L x 0.079" W (4.00mm x 2.00mm)0.032" (0.80mm)16-WFDFN Exposed Pad
CMC 100MA 6LN SMD ESD
EMI4163MUTAG
CMC 100MA 6LN SMD ESD
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSignal Line6-100mA8Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.157" L x 0.079" W (4.00mm x 2.00mm)0.022" (0.55mm)16-UFDFN
10-UDFN
EMI4162MUTAG
CMC 100MA 4LN SMD ESD
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSignal Line4-100mA8Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.098" L x 0.079" W (2.50mm x 2.00mm)0.022" (0.55mm)10-UFDFN
20-UDFN
EMI4184MUTAG
CMC 100MA 8LN SMD ESD
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSignal Line8-100mA8Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.197" L x 0.079" W (5.00mm x 2.00mm)0.022" (0.55mm)20-UFDFN
10-UDFN
EMI4182MTTAG
CMC 100MA 4LN SMD ESD
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSignal Line4-100mA8Ohm (Typ)---40°C ~ 85°C--TVS Diode ESD ProtectionSurface Mount0.098" L x 0.079" W (2.50mm x 2.00mm)0.032" (0.80mm)10-WDFN
Showing
of 10

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.