Common Mode Chokes

Results: 2
Manufacturer
Murata ElectronicsTDK Corporation
Series
ACMDLW21
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
920 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
160mA6A
DC Resistance (DCR) (Max)
14mOhm950mOhm
Voltage Rating - DC
50V80V
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)0.472" L x 0.433" W (12.00mm x 11.00mm)
Height (Max)
0.055" (1.40mm)0.236" (6.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
Horizontal, 4 PC Pad
DLW21SN921SK2L
CMC 160MA 2LN 920 OHM SMD
Murata Electronics
16,198
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.34943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line2920 Ohms @ 100 MHz160mA950mOhm50V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
22,655
In Stock
1 : $3.11000
Cut Tape (CT)
500 : $1.66036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line21 kOhms @ 100 MHz6A14mOhm80V--40°C ~ 85°C---Surface Mount0.472" L x 0.433" W (12.00mm x 11.00mm)0.236" (6.00mm)Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.