Common Mode Chokes

Results: 9,104
Stocking Options
Environmental Options
Media
Exclude
9,104Results

Showing
of 9,104
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Grade
Qualification
Mounting Type
Size / Dimension
Height (Max)
Package / Case
0302 (0806 Metric) 4 Lead
CMC 100MA 2LN 90 OHM SMD
Murata Electronics
337,479
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.06546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
5Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.033" L x 0.026" W (0.85mm x 0.65mm)
0.020" (0.50mm)
0302 (0806 Metric), 4 Lead
0302 (0806 Metric) 4 Lead
CMC 100MA 2LN 90 OHM SMD
Murata Electronics
43,433
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.07195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
4Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.033" L x 0.026" W (0.85mm x 0.65mm)
0.020" (0.50mm)
0302 (0806 Metric), 4 Lead
DLM0QSN900HY2D
CMC 50MA 2LN 90 OHM SMD
Murata Electronics
61,070
In Stock
1 : $0.22000
Cut Tape (CT)
15,000 : $0.07577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
50mA
5Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.026" L x 0.020" W (0.65mm x 0.50mm)
0.014" (0.35mm)
-
LCFE Series
CMC 100MA 2LN 90 OHM SMD ESD
Littelfuse Inc.
110,402
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.11526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
4Ohm
5V
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
-
-
Surface Mount
0.050" L x 0.039" W (1.27mm x 1.00mm)
0.026" (0.65mm)
0504 (1210 Metric), 6 Lead
EMIFIL, DLP11 Series
CMC 100MA 2LN 90 OHM SMD
Murata Electronics
112,439
In Stock
1 : $0.35000
Cut Tape (CT)
4,000 : $0.16908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
1.38Ohm
5V
-
-55°C ~ 125°C
-
-
-
-
AEC-Q200
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
SRF2012
CMC 300MA 2LN 800 OHM SMD
Bourns Inc.
51,843
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.29386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
800 Ohms @ 100 MHz
-
300mA
880mOhm
50V
-
-55°C ~ 125°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
CMC 400MA 2LN 90 OHM SMD
TDK Corporation
461,788
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.27846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
90 Ohms @ 100 MHz
-
400mA
190mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
CMC 220MA 2LN 360 OHM SMD
TDK Corporation
69,716
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.27964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
360 Ohms @ 100 MHz
-
220mA
500mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
33,219
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.27846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
-
-
150mA
-
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
0805 (2012 Metric), 4 PC Pad
ACM2520-102-2P
CMC 350MA 2LN 200 OHM SMD
TDK Corporation
1,163
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.27846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
200 Ohms @ 100 MHz
-
350mA
250mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 330MA 2LN 90 OHM SMD
Murata Electronics
83,162
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.28506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
Horizontal, 4 PC Pad
KCZ1210AH900HRTD25
CMC 100MA 2LN 90OHM SMD AEC-Q200
TDK Corporation
55,395
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.29801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
1.75Ohm
5V
-
-55°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
48,675
In Stock
1 : $0.57000
Cut Tape (CT)
5,000 : $0.28505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
90 Ohms @ 100 MHz
-
130mA
2.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric)
97,777
In Stock
1 : $0.62000
Cut Tape (CT)
5,000 : $0.30651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
160mA
1.75Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
14,025
In Stock
1 : $0.62000
Cut Tape (CT)
5,000 : $0.30651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
200 Ohms @ 100 MHz
-
130mA
2.7Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
ACM2012 Series
CMC 300MA 2LN 90 OHM SMD
TDK Corporation
51,401
In Stock
1 : $0.64000
Cut Tape (CT)
2,000 : $0.33844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Signal Line
2
90 Ohms @ 100 MHz
-
300mA
300mOhm
20V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2012
CMC 300MA 2LN 90 OHM SMD
TDK Corporation
47,825
In Stock
1 : $0.64000
Cut Tape (CT)
2,000 : $0.33829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Signal Line
2
90 Ohms @ 100 MHz
-
300mA
300mOhm
20V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
6-UFQFN
CMC 200MA 2LN SMD ESD
STMicroelectronics
133,342
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.33153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
-
200mA
2.5Ohm
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
-
-
Surface Mount
0.067" L x 0.059" W (1.70mm x 1.50mm)
0.022" (0.55mm)
6-UFQFN
ACM2012H-381-2P-T05
CMC 300MA 2LN 380 OHM SMD
TDK Corporation
12,682
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.34638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Signal Line
2
380 Ohms @ 100 MHz
-
300mA
500mOhm
20V
-
-40°C ~ 105°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
LCF Series
CMC 150MA 2LN 90 OHM SMD
Littelfuse Inc.
5,000
In Stock
1 : $0.65000
Cut Tape (CT)
4,000 : $0.31896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
150mA
4Ohm
-
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.050" L x 0.039" W (1.27mm x 1.00mm)
0.026" (0.65mm)
0504 (1210 Metric), 4 Lead
74,205
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.33030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1 kOhms @ 100 MHz
-
50mA
1.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
Horizontal, 4 PC Pad
CMC 370MA 2LN 120 OHM SMD
Murata Electronics
4,105
In Stock
1 : $0.67000
Cut Tape (CT)
2,000 : $0.35448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
120 Ohms @ 100 MHz
-
370mA
300mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 330MA 2LN 90 OHM SMD
Murata Electronics
34,750
In Stock
1 : $0.68000
Cut Tape (CT)
2,000 : $0.35448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 400MA 2LN 250 OHM SMD
Abracon LLC
13,660
In Stock
1 : $0.70000
Cut Tape (CT)
2,000 : $0.36511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
250 Ohms @ 100 MHz
-
400mA
280mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.063" L x 0.033" W (1.60mm x 0.85mm)
0.047" (1.20mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
CMC 250MA 2LN 500 OHM SMD
Murata Electronics
23,223
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.38212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
500 Ohms @ 100 MHz
-
250mA
500mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Showing
of 9,104

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.