Common Mode Chokes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
1,051
In Stock
1 : $2.72000
Tube
-
Tube
Active
-
2
-
3.3A
18mOhm
-
-
-40°C ~ 130°C
-
-
-
Surface Mount
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.220" (5.60mm)
Horizontal, 4 PC Pad
DLW5B
CMC 6A 2LN 100 OHM SMD
Murata Electronics
515
In Stock
1 : $1.49000
Cut Tape (CT)
700 : $0.87279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
100 Ohms @ 100 MHz
6A
13mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.