Common Mode Chokes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
DLW5B
DLW5BTM101TQ2L
CMC 6A 2LN 100 OHM SMD
Murata Electronics
642
In Stock
1 : $1.86000
Cut Tape (CT)
700 : $0.90606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
100 Ohms @ 100 MHz
6A
13mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5B
DLW5BTM142SQ2L
CMC 1.5A 2LN 1.4 KOHM SMD
Murata Electronics
0
In Stock
Check Lead Time
1 : $1.86000
Cut Tape (CT)
700 : $0.90606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
1.4 kOhms @ 100 MHz
1.5A
56mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.