LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
992 In Stock | 1 : $5.13000 Cut Tape (CT) 1,000 : $2.75806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 625nm (Typ) | 350mA | 2.2V | 90 lm/W | 700mA | 70lm (Typ) | 25°C | 125° | Surface Mount | 1414 (3535 Metric) | CSMD | 0.130" L x 0.130" W (3.30mm x 3.30mm) | 0.085" (2.15mm) | |||
667 In Stock | 1 : $5.13000 Cut Tape (CT) 1,000 : $2.75806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 525nm (Typ) | 350mA | 3.4V | 71 lm/W | 1A | 85lm (Typ) | 25°C | 125° | Surface Mount | 1414 (3535 Metric) | CSMD | 0.130" L x 0.130" W (3.30mm x 3.30mm) | 0.085" (2.15mm) | |||
455 In Stock | 1 : $5.13000 Cut Tape (CT) 1,000 : $2.75806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | 590nm (Typ) | 350mA | 2.2V | 117 lm/W | 700mA | 90lm (Typ) | 25°C | 125° | Surface Mount | 1414 (3535 Metric) | CSMD | 0.130" L x 0.130" W (3.30mm x 3.30mm) | 0.085" (2.15mm) | |||
371 In Stock | 1 : $5.13000 Cut Tape (CT) 1,000 : $2.75806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 460nm (Typ) | 350mA | 3.2V | 22 lm/W | 1A | 25lm (Typ) | 25°C | 125° | Surface Mount | 1313 (3333 Metric) | CSMD | 0.130" L x 0.130" W (3.30mm x 3.30mm) | 0.085" (2.15mm) |