Coaxial Connector (RF) Contacts
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Group | Center Conductor Diameter | Wire Gauge | Contact Termination | Pin or Socket | Type | Mounting Type | Impedance | Contact Material | Contact Finish | Contact Finish Thickness | Features | Board Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : $97.04000 Bulk | Bulk | Active | 0.047" Flexible | - | - | - | Pin | SMPS | Free Hanging (In-Line) | 50 Ohms | Beryllium Copper | Gold | 50.0µin (1.27µm) | - | - | |||
430 In Stock | 1 : $3.15000 Bulk | - | Bulk | Active | - | 0.024" (0.61mm) | - | Crimp | Pin | BNC | Free Hanging (In-Line) | - | Brass | Gold | 30.0µin (0.76µm) | - | - | ||
41 In Stock | 1 : $2.10000 Bulk | - | Bulk | Active | - | 0.024" (0.61mm) | - | Solder | Pin | BNC | Free Hanging (In-Line) | - | Brass | Gold | 30.0µin (0.76µm) | - | - | ||
35 In Stock | 1 : $70.24000 Bulk | Bulk | Active | RG-405 (.085" Flexible) | - | - | - | Pin | - | Free Hanging (In-Line) | 50 Ohms | Beryllium Copper | Gold | 50.0µin (1.27µm) | - | - | |||
0 In Stock Check Lead Time | 250 : $3.76684 Bulk | - | Bulk | Active | - | 0.045" (1.14mm) | - | Crimp | Socket | BNC | Free Hanging (In-Line) | - | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - |