Coaxial Connector (RF) Assemblies

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
RFPC-SMA14-FN
RFPC-SMA14-FN
SMA PCB MOUNT RIGHT ANGLE BULKHE
GCT (Gradconn)
737
In Stock
640 : $14.01453
Tray
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
-
Threaded
6 GHz
1
IP Rated Unmated
Gold
IP67/IP68 - Dust Tight, Waterproof
Beryllium Copper, Brass
RFPC-SMA14-FN
RFPC-SMA14-FN-A
SMA PCB MOUNT RIGHT ANGLE BULKHE
GCT (Gradconn)
550
In Stock
1 : $22.66000
Tray
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
-
Threaded
6 GHz
1
IP Rated Unmated
Gold
IP67/IP68 - Dust Tight, Waterproof
Beryllium Copper, Brass
RFPC-SMA15-FN
RFPC-SMA15-FN-A
RP SMA PCB MOUNT RIGHT ANGLE BUL
GCT (Gradconn)
110
In Stock
1 : $22.75000
Tray
Tray
Active
RP-SMA
Jack, Male Pin
Solder
Solder
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
-
Threaded
6 GHz
1
IP Rated Unmated
Gold
IP67/IP68 - Dust Tight, Waterproof
Brass
RFPC-SMA17-FN
RFPC-SMA17-FN-A
RP SMA PCB MOUNT STRAIGHT BULKHE
GCT (Gradconn)
12
In Stock
1 : $22.72000
Tray
Tray
Active
RP-SMA
Jack, Male Pin
Solder
Solder
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
-
Threaded
6 GHz
1
IP Rated Unmated
Gold
IP67/IP68 - Dust Tight, Waterproof
Brass
RFPC-SMA16-FN
RFPC-SMA16-FN-A
SMA PCB MOUNT STRAIGHT BULKHEAD
GCT (Gradconn)
0
In Stock
Check Lead Time
1 : $22.78000
Tray
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
-
Threaded
3 GHz
1
IP Rated Unmated
Gold
IP67/IP68 - Dust Tight, Waterproof
Brass
RFPC-SMA15-FN
RFPC-SMA15-FN
RP SMA PCB MOUNT RIGHT ANGLE BUL
GCT (Gradconn)
0
In Stock
Check Lead Time
320 : $14.71609
Tray
Tray
Active
RP-SMA
Jack, Male Pin
Solder
Solder
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
-
Threaded
6 GHz
1
IP Rated Unmated
Gold
IP67/IP68 - Dust Tight, Waterproof
Brass
RFPC-SMA16-FN
RFPC-SMA16-FN
SMA PCB MOUNT STRAIGHT BULKHEAD
GCT (Gradconn)
0
In Stock
Check Lead Time
140 : $15.57971
Tray
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
-
Threaded
3 GHz
1
IP Rated Unmated
Gold
IP67/IP68 - Dust Tight, Waterproof
Phosphor Bronze
RFPC-SMA17-FN
RFPC-SMA17-FN
RP SMA PCB MOUNT STRAIGHT BULKHE
GCT (Gradconn)
0
In Stock
Check Lead Time
140 : $15.61857
Tray
Tray
Active
RP-SMA
Jack, Male Pin
Solder
Solder
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
-
Threaded
6 GHz
1
IP Rated Unmated
Gold
IP67/IP68 - Dust Tight, Waterproof
Brass
Showing
of 8

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.