Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
MM8130-2600
MM8130-2600RB8
CONN SWF RCPT STR 50 OHM SMD
Murata Electronics
58,743
In Stock
1 : $0.47000
Cut Tape (CT)
8,000 : $0.17641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSWFReceptacle, Female SocketSolderSolder50OhmSurface Mount--Snap-On6 GHz1Internal SwitchGold--
MM8130-2600
MM8130-2600RA2
CONN SWF RCPT STR 50 OHM SMD
Murata Electronics
4,601
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.20711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSWFReceptacle, Female SocketSolderSolder50OhmSurface Mount--Snap-On6 GHz1Internal SwitchGold--
Showing
of 2

Coaxial Connectors (RF)


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.