Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Style
Connector Type
Frequency - Max
Impedance
Mounting Type
Body Finish
Contact Material
Contact Finish
Features
SMA MALE TERMINATION, DC-18 GHZ,
SMA MALE TERMINATION, DC-18 GHZ,
$27.44000
50 - Immediate
Cinch Connectivity SolutionsCinch Connectivity Solutions
1
116-CGT-1180-M0-SMA-09-ND
-
Bag
ActiveSMAPlug, Male Pin18 GHz50 OhmsFree Hanging, CapGoldBrassGold-
50205-0001
2.4 MM RF CONNECTOR TERMINATION
$466.90000
0 - Immediate
I-PEXI-PEX
1
3508-50205-0001-ND
-
Bag
Active2.4mm (APC-2.4, OS-50)Adapter, Plug to Plug50 GHz50 OhmsFree Hanging (In-Line)GoldBeryllium CopperGold-
50205-J001
2.4 MM RF CONNECTOR TERMINATION
$466.90000
0 - Immediate
I-PEXI-PEX
1
3508-50205-J001-ND
-
Bag
Active2.4mm (APC-2.4, OS-50)Adapter, Jack to Jack50 GHz50 OhmsFree Hanging (In-Line)GoldBeryllium CopperGold-
Showing
1 - 3
of 3

Coaxial Connectors (RF) - Terminators


Products in this family consist of a standard connector for coaxial cable systems combined with a resistor chosen to match the characteristic impedance of the cable materials with which the connector is commonly used. They are used in high-frequency applications to mitigate the discontinuity caused by the physical end of a cable, which may otherwise cause reflections of the signals being transmitted through the cable and subsequent corruption of the information it represents.