Coaxial Cables (RF)

Results: 2
Style
10-32 to 10-3210-32 to BNC
1st Connector
10-32 PlugBNC Jack
1st Contact Gender
FemaleMale
Length
36.00" (914.40mm)39.4" (1.0m) 3.3'
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
1st Contact Gender
1st Connector Mounting Type
1st Connector Mounting Feature
2nd Connector
2nd Contact Gender
2nd Connector Mounting Type
2nd Connector Mounting Feature
Length
Cable Type
Overall Impedance
Color
Features
Operating Temperature
Ingress Protection
786657-01
786657-01
CBL ASSY 1.85MM-MXP JACK-PLG 36"
NI
20
In Stock
1 : $56.54000
Box
Box
Active
10-32 to BNC
BNC Jack
Female
Free Hanging (In-Line)
-
10-32 Plug
Male
Free Hanging (In-Line)
-
36.00" (914.40mm)
-
50 Ohms
Black
-
-
-
786659-01
786659-01
CBL ASSY 10-32 PLUG TO PLUG 3.3'
NI
3
In Stock
1 : $75.57000
Box
Box
Active
10-32 to 10-32
10-32 Plug
Male
Free Hanging (In-Line)
-
10-32 Plug
Male
Free Hanging (In-Line)
-
39.4" (1.0m) 3.3'
-
50 Ohms
Black
-
-
-
Showing
of 2

Coaxial Cables (RF)


Coaxial cable products consist of two or more conductors of circular cross section, the center points of which are coincident in the finished product. They are differentiated from shielded cables having one internal conductor by the degree of care used in manufacturing; products considered coaxial cables are manufactured with greater attention paid to maintaining consistent conductor geometries, insulation thickness, and insulation dielectric properties along the length of the cable, in order to minimize discontinuities in cable characteristics along its length that would adversely affect its utility for carrying high frequency signals.