Coaxial Cables (RF)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,190 In Stock | 1 : $8.31000 Bulk | - | Bulk | Active | SMA to I-PEX MHF4 | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | I-PEX MHF4 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | 0.81mm OD Coaxial Cable | - | 50 Ohms | 6 GHz | Black | - | - | - | ||
1,280 In Stock | 1 : $21.65000 Bag | Bag | Active | SMA to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | SMA Plug | Male | Free Hanging (In-Line) | - | 11.811" (300.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 125°C | IP67/IP68 - Dust Tight, Waterproof | |||
697 In Stock | 1 : $5.56000 Bag | - | Bag | Active | I-PEX MHF4L to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | I-PEX MHF4L Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 1.13mm OD Coaxial Cable | - | 50 Ohms | 6 GHz | Black | - | -40°C ~ 85°C | - | ||
615 In Stock | 1 : $18.38000 Bag | Bag | Active | SMA to I-PEX MHF4L LK | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | I-PEX MHF4L LK (Locking) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | 1.37mm OD Coaxial Cable | 50 Ohms | 50 Ohms | 6 GHz | Black | IP Rated Unmated | -40°C ~ 85°C | IP67/IP68 - Dust Tight, Waterproof | |||
250 In Stock | 1 : $23.20000 Bag | Bag | Active | SMA to I-PEX MHF4L LK | SMA Jack | Female | Panel Mount | Bulkhead - Rear Side Nut | I-PEX MHF4L LK (Locking) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 1.37mm OD Coaxial Cable | 50 Ohms | 50 Ohms | 6 GHz | Black | IP Rated Unmated | -40°C ~ 85°C | IP67/IP68 - Dust Tight, Waterproof | |||
0 In Stock Check Lead Time | 1 : $15.74000 Bag | - | Bag | Active | RP-SMA to I-PEX MHF4L LK | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | I-PEX MHF4L LK (Locking) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 1.37mm OD Coaxial Cable | 50 Ohms | 50 Ohms | 6 GHz | Black | - | -40°C ~ 85°C | - | ||
0 In Stock Check Lead Time | 250 : $10.60204 Bag | Bag | Active | SMA to I-PEX MHF4L LK | SMA Jack | Female | Panel Mount | Bulkhead - Rear Side Nut | I-PEX MHF4L LK (Locking) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 1.37mm OD Coaxial Cable | 50 Ohms | 50 Ohms | 3 GHz | Black | IP Rated Unmated | -40°C ~ 85°C | IP67/IP68 - Dust Tight, Waterproof | |||
0 In Stock Check Lead Time | 250 : $10.60204 Bag | Bag | Active | SMA to I-PEX MHF4L LK | SMA Plug | Male | Panel Mount | Bulkhead - Rear Side Nut | I-PEX MHF4L LK (Locking) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 1.37mm OD Coaxial Cable | 50 Ohms | 50 Ohms | 3 GHz | Black | IP Rated Unmated | -40°C ~ 85°C | IP67/IP68 - Dust Tight, Waterproof | |||
0 In Stock Check Lead Time | 250 : $15.21004 Bag | Bag | Active | SMA to I-PEX MHF4L LK | SMA Jack, Right Angle | Female | Panel Mount | Bulkhead - Front Side Nut | I-PEX MHF4L LK (Locking) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 1.37mm OD Coaxial Cable | 50 Ohms | 50 Ohms | 6 GHz | Black | IP Rated Unmated | -40°C ~ 85°C | IP67/IP68 - Dust Tight, Waterproof |