Coaxial Cables (RF)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141 In Stock | 1 : $20.43000 Bag | Bag | Active | SMA to MMCX | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | 5.906" (150.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 125°C | IP67/IP68 - Dust Tight, Waterproof | |||
66 In Stock | 1 : $19.74000 Bag | Bag | Active | SMA to MMCX | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | 1.969" (50.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 125°C | IP67/IP68 - Dust Tight, Waterproof | |||
0 In Stock Check Lead Time | 1 : $20.06000 Bag | Bag | Active | SMA to MMCX | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | 3.937" (100.00mm) | RG-178 | 50 Ohms | - | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 125°C | IP67/IP68 - Dust Tight, Waterproof |