Real Time Clocks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,518 In Stock | 1 : $7.29000 Cut Tape (CT) 2,500 : $4.02376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Square Wave Output | 56B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 4.5V ~ 5.5V | 2V ~ 3.5V | 200µA @ 5V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,758 In Stock | 1 : $8.03000 Cut Tape (CT) 2,500 : $4.46126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Square Wave Output | 56B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 4.5V ~ 5.5V | 2V ~ 3.5V | 200µA @ 5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,854 In Stock 72,700 Factory | 1 : $8.53000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Square Wave Output | 56B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 4.5V ~ 5.5V | 2V ~ 3.5V | 200µA @ 5V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,280 In Stock 1,450 Factory | 1 : $9.01000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Square Wave Output | 56B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 4.5V ~ 5.5V | 2V ~ 3.5V | 200µA @ 5V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,489 In Stock 71,600 Factory | 1 : $9.34000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Square Wave Output | 56B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 4.5V ~ 5.5V | 2V ~ 3.5V | 200µA @ 5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
320 In Stock | 1 : $9.34000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Square Wave Output | 56B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 4.5V ~ 5.5V | 2V ~ 3.5V | 200µA @ 5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |