Clock Generators, PLLs, Frequency Synthesizers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 PDIP
IC PHASE LOCK LOOP 16DIP
onsemi
0
In Stock
500 : $0.66574
Tube
Tube
Obsolete
Not Verified
Phase Lock Loop (PLL)
No
CMOS
3-State
1
1:2
No/No
14MHz
No/No
2V ~ 6V
-40°C ~ 85°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-TSSOP
IC PHASE LOCK LOOP 16TSSOP
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
Phase Lock Loop (PLL)
No
CMOS
3-State
1
1:2
No/No
14MHz
No/No
2V ~ 6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
IC PHASE LOCK LOOP 16TSSOP
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Phase Lock Loop (PLL)
No
CMOS
3-State
1
1:2
No/No
14MHz
No/No
2V ~ 6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
IC PHASE LOCK LOOP 16SOIC
onsemi
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
Phase Lock Loop (PLL)
No
CMOS
3-State
1
1:2
No/No
14MHz
No/No
2V ~ 6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
IC PHASE LOCK LOOP 16SOIC
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Phase Lock Loop (PLL)
No
CMOS
3-State
1
1:2
No/No
14MHz
No/No
2V ~ 6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 5

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.