Clock Buffers, Drivers

Results: 6
Series
-74AVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C
Package / Case
8-VFSOP (0.091", 2.30mm Width)8-XFDFN10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-XFQFN
Supplier Device Package
8-VSSOP8-XSON, SOT833-1 (1.95x1)10-TSSOP10-X2QFN (1.6x1.3)10-XQFN (1.4x1.8)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VFSOP
74AVC9112DCH
IC CLK BUFFER 1:4 8VSSOP
Nexperia USA Inc.
9,475
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.35269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:4No/NoClockClock0.8V ~ 3.6V-40°C ~ 125°C (TA)Surface Mount8-VFSOP (0.091", 2.30mm Width)8-VSSOP
10-XFQFN(bottom)
74AVC1T1022GUX
IC CLK BUFFER 1:4 10XQFN
Nexperia USA Inc.
1,972
In Stock
1 : $0.82000
Cut Tape (CT)
4,000 : $0.28964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:4No/NoClockClock0.8V ~ 3.6V-40°C ~ 125°CSurface Mount10-XFQFN10-XQFN (1.4x1.8)
10-TFSOP, 10-MSOP
74AVC1T1022DPJ
IC CLK BUFFER 1:4 10TSSOP
Nexperia USA Inc.
1,555
In Stock
1 : $0.89000
Cut Tape (CT)
2,500 : $0.33911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:4No/NoClockClock0.8V ~ 3.6V-40°C ~ 125°CSurface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-TSSOP
10-XQFN
74AVC1T1004GU33Z
IC CLK BUFFER 1:4 10X2QFN
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteFanout Buffer (Distribution)11:4No/NoClockClock0.8V ~ 3.6V-40°C ~ 125°C (TA)Surface Mount10-XFQFN10-X2QFN (1.6x1.3)
8-XSON_SOT833-1 Pkg
74AVC9112GTX
IC CLK BUFFER 1:4 8XSON
Nexperia USA Inc.
594
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.21260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:4No/NoClockClock0.8V ~ 3.6V-40°C ~ 125°C (TA)Surface Mount8-XFDFN8-XSON, SOT833-1 (1.95x1)
10-TFSOP, 10-MSOP
74AVC1T1004DPJ
IC CLK BUFFER 1:4 10TSSOP
Nexperia USA Inc.
577
In Stock
1 : $0.93000
Cut Tape (CT)
2,500 : $0.30278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFanout Buffer (Distribution)11:4No/NoClockClock0.8V ~ 3.6V-40°C ~ 125°C (TA)Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-TSSOP
Showing
of 6

Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.