Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Obsolete
Tube
ObsoleteFanout Buffer (Distribution)42:4No/NoClock3-State2.3V ~ 3.6V-40°C ~ 85°CSurface Mount56-TFSOP (0.240", 6.10mm Width)56-TSSOP
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteFanout Buffer (Distribution)42:4No/NoClock3-State2.3V ~ 3.6V-40°C ~ 85°CSurface Mount56-TFSOP (0.240", 6.10mm Width)56-TSSOP
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteFanout Buffer (Distribution)42:4No/NoClock3-State2.3V ~ 3.6V-40°C ~ 85°CSurface Mount56-BSSOP (0.295", 7.50mm Width)56-SSOP
Showing
1 - 3
of 3

Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.