SparkFun Electronics Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69 In Stock | 1 : $5.62000 Bulk | - | Bulk | Active | Plug, Female Sockets and Receptacle, Male Pins | 6 | - | - | Free Hanging (In-Line); Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Metal | - | - | Silver | - | - | Backshell, Cable Clamp, Coupling Nut | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $2.99000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 5 | DIN (180 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | - | Ground | Shielded | 1A | 50VDC | - | -20°C ~ 70°C |