Adam Tech Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,436 In Stock | 1 : $9.48000 Bag | Bag | Active | Jack | 1 | - | - | Through Hole | - | Solder | Magnetic | - | - | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 5A | 12VDC | - | - | |||
391 In Stock | 1 : $2.36000 Tray | Tray | Active | Jack, Female Sockets | 4 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Copper Alloy | Tin | Gold | Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A, 2A | 100VAC, 12VDC | - | -25°C ~ 70°C | |||
346 In Stock | 1 : $2.48000 Tray | Tray | Active | Jack, Female Sockets | 6 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Copper Alloy | Tin | Gold | Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A, 2A | 100VAC, 12VDC | - | -25°C ~ 70°C | |||
1,151 In Stock | 1 : $2.66000 Tray | Tray | Active | Plug, Male Pins | 4 | Mini DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | Tin | Silver | Black | - | UL94 V-0 | Backshell, Strain Relief | Shielded | 1A | 100VAC, 12VDC | 0.197" (5.00mm) | -25°C ~ 70°C | |||
1,371 In Stock | 1 : $2.72000 Tray | Tray | Active | Jack, Female Sockets | 8 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Copper Alloy | Tin | Gold | Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A, 2A | 100VAC, 12VDC | - | -25°C ~ 70°C | |||
978 In Stock | 1 : $2.81000 Tray | Tray | Active | Plug, Male Pins | 3 | Mini DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | Tin | Silver | Black | - | UL94 V-0 | Backshell, Strain Relief | Shielded | 1A | 100VAC, 12VDC | 0.197" (5.00mm) | -25°C ~ 70°C | |||
1,770 In Stock | 1 : $2.86000 Tray | Tray | Active | Plug, Male Pins | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | Tin | Silver | Black | - | UL94 V-0 | Backshell, Strain Relief | Shielded | 1A | 100VAC, 12VDC | 0.197" (5.00mm) | -25°C ~ 70°C | |||
198 In Stock | 1 : $2.88000 Tray | Tray | Active | Jack, Female Sockets | 9 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Copper Alloy | Tin | Gold | Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A, 2A | 100VAC, 12VDC | - | -25°C ~ 70°C | |||
829 In Stock | 1 : $2.98000 Tray | Tray | Active | Plug, Male Pins | 5 | Mini DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | Tin | Silver | Black | - | UL94 V-0 | Backshell, Strain Relief | Shielded | 1A | 100VAC, 12VDC | 0.197" (5.00mm) | -25°C ~ 70°C | |||
156 In Stock | 1 : $3.23000 Tray | Tray | Active | Plug, Male Pins | 7 | Mini DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | Tin | Silver | Black | - | UL94 V-0 | Backshell, Strain Relief | Shielded | 1A | 100VAC, 12VDC | 0.197" (5.00mm) | -25°C ~ 70°C | |||
1,313 In Stock | 1 : $3.40000 Bag | Bag | Active | Plug, Male Pins | 8 | Mini DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | Tin | Silver | Black | - | UL94 V-0 | Backshell, Strain Relief | Shielded | 1A | 100VAC, 12VDC | 0.197" (5.00mm) | -25°C ~ 70°C | |||
665 In Stock | 1 : $3.89000 Bag | Bag | Active | Plug, Male Pins | 9 | Mini DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | Tin | Silver | Black | - | UL94 V-0 | Backshell, Strain Relief | Shielded | 1A | 100VAC, 12VDC | 0.197" (5.00mm) | -25°C ~ 70°C | |||
1,760 In Stock | 1 : $6.75000 Bag | Bag | Active | Jack | 1 | - | - | Through Hole | - | Solder | Magnetic | - | - | - | - | Gold | - | - | UL94 V-0 | - | Unshielded | 5A | 24VDC | - | - | |||
375 In Stock | 1 : $25.99000 Bag | - | Bag | Active | Receptacle, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | IDC | Threaded | X | Metal | Brass, Phosphor Bronze and Zinc Alloy | - | Gold | - | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 0.5A per Contact | 48V | 0.268" ~ 0.354" (6.80mm ~ 9.00mm) | -40°C ~ 90°C | ||
1,005 In Stock | 1 : $3.86000 Tray | Tray | Active | Jack, Female Sockets | 3 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | - | - | - | Gold | Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | - | 100VAC, 12VDC | - | -25°C ~ 70°C | |||
183 In Stock | 1 : $4.02000 Tray | Tray | Active | Jack, Female Sockets | 5 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Copper Alloy | Tin | Gold | Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A, 2A | 100VAC, 12VDC | - | -25°C ~ 70°C | |||
220 In Stock | 1 : $30.31000 Bag | Bag | Active | Receptacle, Female Sockets | 2 | - | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Unshielded | 9A | 300V | - | -55°C ~ 150°C | |||
995 In Stock | 1 : $33.96000 Bag | Bag | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | Backshell, Strain Relief | Unshielded | 9A | 300V | - | -55°C ~ 150°C | |||
119 In Stock | 1 : $38.60000 Bag | Bag | Active | Receptacle, Female Sockets | 2 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 8A | 250V | - | -55°C ~ 150°C | |||
235 In Stock | 1 : $47.09000 Bag | Bag | Active | Plug, Male Pins | 7 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Strain Relief | Unshielded | 2A | 200V | - | -55°C ~ 150°C | |||
140 In Stock | 1 : $12.29000 Bag | Bag | Active | Plug, Male Pins | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Plastic | Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell, Strain Relief | Unshielded | 20A | 300V | - | -55°C ~ 118°C | |||
126 In Stock | 1 : $12.29000 Bag | Bag | Active | Receptacle, Female Sockets | 2 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Plastic | Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 20A | 300V | - | -55°C ~ 118°C | |||
160 In Stock | 1 : $18.25000 Bag | Bag | Active | Receptacle, Female Sockets | 10 | - | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Pull | G | Plastic | Polycarbonate (PC) | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 4A | 200V | - | -55°C ~ 118°C | |||
200 In Stock | 1 : $28.93000 Bag | Bag | Active | Plug, Female Sockets | 7 | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Strain Relief | Unshielded | 2A | 200V | - | -55°C ~ 150°C | |||
160 In Stock | 1 : $31.77000 Bag | Bag | Active | Receptacle, Female Sockets | 4 | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Unshielded | 5A | 200V | - | -55°C ~ 150°C |