Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900 In Stock | 1 : $30.64000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 19 | 24-19 | - | Crimp | 12 (6), 16 (13) | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black, Green | IP68 - Dust Tight, Waterproof | UL94 V-1 | Dust Cap, Ring Adapter | Unshielded | |||
616 In Stock | 1 : $30.03000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 19 | 24-19 | - | Crimp | 12 (6), 16 (13) | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | Coupling Nut | Unshielded | |||
464 In Stock | 1 : $30.03000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 19 | 24-19 | - | Crimp | 12 (6), 16 (13) | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | Coupling Nut | Unshielded | |||
107 In Stock | 1 : $30.03000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 19 | 24-19 | - | Crimp | 12 (6), 16 (13) | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | Coupling Nut | Unshielded | |||
252 In Stock | 1 : $31.54000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 19 | 24-19 | - | Crimp | 12 (6), 16 (13) | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | Dust Cap | Unshielded | |||
825 In Stock | 1 : $31.54000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 19 | 24-19 | - | Crimp | 12 (6), 16 (13) | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | Dust Cap | Unshielded | |||
88 In Stock | 1 : $31.53000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 18 | 24-18 | - | Crimp | 8 (1), 12 (3), 16 (14) | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | Dust Cap | Unshielded | |||
16 In Stock | 1 : $31.54000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 19 | 24-19 | - | Crimp | 12 (6), 16 (13) | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | Dust Cap | Unshielded |