Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
266 In Stock | 1 : $29.24000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 12 | 10 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Unshielded | |||
275 In Stock | 1 : $62.74000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 20 | 13 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Unshielded | |||
186 In Stock | 1 : $14.60000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 12 | 10 | - | Crimp | 1.0mm | Panel Mount | Bulkhead - Rear Side Nut | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | - | Unshielded | |||
79 In Stock | 1 : $28.66000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 10 | 10 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Unshielded | |||
0 In Stock Check Lead Time | 1 : $27.94000 Bulk | Bulk | Active | Jack Housing | For Female Sockets | 12 | 10 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Unshielded | |||
7 In Stock | 1 : $28.20000 Bulk | Bulk | Active | Jack Housing | For Male Pins | 12 | 10 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Unshielded | |||
0 In Stock Check Lead Time | 1 : $29.24000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 10 | 10 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Unshielded | |||
0 In Stock Check Lead Time | 1 : $15.88000 Bag | Bag | Active | Receptacle Housing | For Female Sockets | 12 | 10 | - | Crimp | 1.0mm | Panel Mount | Bulkhead - Rear Side Nut | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | - | Shielded | |||
20 In Stock | 1 : $15.99000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 10 | 10 | - | Crimp | 1.0mm | Panel Mount | Bulkhead - Rear Side Nut | Push-Pull | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | - | Shielded |