Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : $73.14000 Bulk | Bulk | Active | Signal, Stamped | Pin | 16 | 14-18 AWG | - | - | Crimp | Copper Alloy | Silver | 200.0µin (5.08µm) | - | Insulation Support | |||
71 Marketplace | 1 : $80.93000 Bulk | Bulk | Active | - | Pin | 16 | 16-22 AWG | - | - | Crimp | Copper Alloy | Silver | - | - | - | |||
55 In Stock | 1 : $57.04000 Bulk | Bulk | Active | Signal, Stamped | Pin | 16 | 16-22 AWG | - | - | Crimp | Copper Alloy | Silver | 200.0µin (5.08µm) | - | Insulation Support | |||
3 In Stock | 1 : $61.87000 Bulk | Bulk | Active | Signal, Stamped | Socket | 16 | 16-22 AWG | - | - | Crimp | Copper Alloy | Silver | 200.0µin (5.08µm) | - | Insulation Support | |||
0 Marketplace | Unavailable | Bulk | Active | Signal, Stamped | Pin | 16 | 14-18 AWG | - | - | Crimp | Copper Alloy | Silver | 200.0µin (5.08µm) | - | Insulation Support | |||
0 Marketplace | Active | Bulk | Active | Signal, Stamped | Socket | 16 | 14-18 AWG | - | - | Crimp | Copper Alloy | Silver | 200.0µin (5.08µm) | - | Insulation Support | |||
0 Marketplace | Active | Bulk | Active | Signal, Stamped | Socket | 16 | 16-22 AWG | - | - | Crimp | Copper Alloy | Silver | 200.0µin (5.08µm) | - | Insulation Support |