Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,041 In Stock | 1 : $4.88000 Tray | Tray | Active | Receptacle, Female Sockets | 6 | Mini DIN | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Ground | - | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
3,642 In Stock | 1 : $5.26000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | Mini DIN | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Ground | - | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
2,734 In Stock | 1 : $4.57000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | Mini DIN | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Ground | - | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bag | Obsolete | Receptacle, Female Sockets | 3 | Mini DIN | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Ground | - | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bag | Obsolete | Receptacle, Female Sockets | 5 | Mini DIN | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | UL94 V-0 | Ground | - | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C |