Circular Connector Assemblies

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
17282-2PG-300
17282-2PG-300
CONN RCPT MALE 2P GOLD SLDR CUP
Conxall/Switchcraft
2,177
In Stock
1 : $8.10000
Bulk
Bulk
Active
Receptacle, Male Pins
2
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
-
Unshielded
7.5A
600VAC/DC
-
-40°C ~ 85°C
17282-2SG-300
17282-2SG-300
CONN RCPT FMALE 2P GOLD SLDR CUP
Conxall/Switchcraft
2,936
In Stock
1 : $9.92000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
-
Unshielded
7.5A
600VAC/DC
-
-40°C ~ 85°C
21002515-01
21002515-01
CONN RCPT MALE 2POS SOLDER CUP
Chogori Technologies Inc.
1,792
In Stock
1 : $5.86000
Bulk
Bulk
Active
Receptacle, Male Pins
2
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
-
-
Unshielded
5A
110V
-
-45°C ~ 105°C
17280-2SG-300
17280-2SG-300
CONN RCPT FMALE 2POS GOLD CRIMP
Conxall/Switchcraft
109
In Stock
1 : $7.50000
Bulk
Bulk
Active
Receptacle, Female Sockets
2
-
-
Panel Mount
Bulkhead - Front Side Nut
Crimp
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
-
Unshielded
7.5A
600VAC/DC
-
-40°C ~ 85°C
Micro-Con-X SERIES 2 POS
16280-2SG-311
CONN PLUG FMALE 2POS GOLD CRIMP
Conxall/Switchcraft
2,489
In Stock
1 : $9.98000
Bulk
Bulk
Active
Plug, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.090" ~ 0.140" (2.29mm ~ 3.56mm)
-40°C ~ 85°C
Micro-Con-X SERIES 2 POS
16280-2SG-315
CONN PLUG FMALE 2POS GOLD CRIMP
Conxall/Switchcraft
153
In Stock
1 : $10.56000
Bulk
Bulk
Active
Plug, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.150" ~ 0.170" (3.81mm ~ 4.32mm)
-40°C ~ 85°C
Micro-Con-X SERIES 2 POS
16280-2SG-318
CONN PLUG FMALE 2POS GOLD CRIMP
Conxall/Switchcraft
98
In Stock
1 : $11.12000
Bulk
Bulk
Active
Plug, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.180" ~ 0.200" (4.57mm ~ 5.08mm)
-40°C ~ 85°C
6280-2SG-318
6280-2SG-311
CONN PLUG FMALE 2POS GOLD CRIMP
Conxall/Switchcraft
51
In Stock
1 : $11.67000
Bulk
Bulk
Active
Plug, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
Backshell
Unshielded
Varies by Wire Gauge
600V
0.090" ~ 0.140" (2.29mm ~ 3.56mm)
-40°C ~ 115°C
SP1712/S2B-9C
SP1712/S2B-9C
CONN RCPT FEMALE 2P SCREW
Weipu Connector
51
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Receptacle, Female Sockets
2
-
-
Panel Mount
Rear Side Nut
Screw
Threaded
-
Plastic
Polycarbonate (PC), Nylon 6/6
-
Gold
Black, Blue
IP68
UL94 V-0
IP68 Protective Cap (Cover)
Unshielded
15A
500VAC
-
-40°C ~ 85°C
7280-2PG-300
7280-2PG-300
CONN RCPT MALE 2POS GOLD CRIMP
Conxall/Switchcraft
5
In Stock
1 : $5.97000
Bulk
Bulk
Active
Receptacle, Male Pins
2
-
-
Panel Mount
Bulkhead - Front Side Nut
Crimp
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
-
Unshielded
Varies by Wire Gauge
600V
-
-40°C ~ 115°C
Showing
of 10

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.