Circular Connector Assemblies

Results: 12
Manufacturer
Kycon, Inc.Same Sky (Formerly CUI Devices)TE Connectivity AMP Connectors
Series
-KMDGXKPJXKPJX-PMKPPXMDMD-SMPD
Packaging
BagBulkTrayTube
Connector Type
Jack, Female SocketsPlug, Male PinsReceptacle, Female Sockets
Number of Positions
33 (1 + 2 Power)3 (Power)44 (Power)6
Shell Size - Insert
-Mini DINPower DIN
Mounting Type
Free Hanging (In-Line)Panel Mount, Through HoleThrough Hole, Right Angle
Mounting Feature
-Flange
Termination
SolderSolder CupSolder, Crimp Pin Adapter Available
Fastening Type
Push-PullSnap-In
Shell Material
Polyacrylonitrile Butadiene Styrene (ABS)Polybutylene Terephthalate (PBT)Thermoplastic
Contact Finish - Mating
GoldSilverTin
Color
-BlackBlack, Silver
Material Flammability Rating
-UL94 HB, UL94 V-2UL94 V-0
Features
Backshell, Strain ReliefBoard GuideBoard Guide, Board LockBoard LockGround
Shielding
-ShieldedUnshielded
Current Rating (Amps)
1A1A, 2A1A, 7.5A2A7.5A
Voltage Rating
12VDC20VDC30VDC48VDC100VAC, 12VDC
Cable Opening
0.250" (6.35mm)-
Operating Temperature
-55°C ~ 105°C-40°C ~ 75°C-40°C ~ 85°C-40°C ~ 88°C-25°C ~ 80°C-20°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
MD-40SM
MD-40SM
CONN RCPT FMALE MINI DIN 4P SLDR
Same Sky (Formerly CUI Devices)
4,442
In Stock
1 : $2.84000
Tray
Tray
Active
Receptacle, Female Sockets
4
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Silver
Black, Silver
-
UL94 V-0
Ground
Shielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
749181-1, 5749181-1
5749181-1
CONN RCPT FMALE MINI DIN 4P SLDR
TE Connectivity AMP Connectors
1,856
In Stock
1 : $3.26000
Tube
-
Tube
Active
Receptacle, Female Sockets
4
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Thermoplastic
-
Gold
-
-
UL94 V-0
Board Lock
Shielded
1A
30VDC
-
-55°C ~ 105°C
749180-1, 5749180-1
5749180-1
CONN RCPT FMALE MINI DIN 6P SLDR
TE Connectivity AMP Connectors
6,414
In Stock
1 : $3.46000
Tube
-
Tube
Active
Receptacle, Female Sockets
6
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Thermoplastic
-
Gold
-
-
UL94 V-0
Board Lock
Shielded
1A
30VDC
-
-55°C ~ 105°C
KPJX-4S-S
KPJX-4S-S
CONN JACK FMALE 4POS TIN SOLDER
Kycon, Inc.
12,755
In Stock
1 : $3.48000
Tray
Tray
Active
Jack, Female Sockets
4 (Power)
Power DIN
-
Through Hole, Right Angle
-
Solder
Snap-In
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black, Silver
-
UL94 V-0
Board Guide, Board Lock
Shielded
7.5A
48VDC
-
-40°C ~ 75°C
MFG_KPJX-PM-4S
KPJX-PM-4S
CONN JACK FMALE 4POS TIN SOLDER
Kycon, Inc.
2,397
In Stock
1 : $4.73000
Bulk
Bulk
Active
Jack, Female Sockets
4 (Power)
Power DIN
-
Panel Mount, Through Hole
Flange
Solder
Snap-In
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
UL94 V-0
Ground
Unshielded
7.5A
48VDC
-
-40°C ~ 75°C
KPPX-3P
KPPX-3P
CONN PLUG MALE 3P SOLDER CUP
Kycon, Inc.
3,620
In Stock
1 : $5.95000
Bulk
Bulk
Active
Plug, Male Pins
3 (1 + 2 Power)
-
-
Free Hanging (In-Line)
-
Solder Cup
Snap-In
Keyed
Plastic
Polyacrylonitrile Butadiene Styrene (ABS)
-
Silver
Black
-
UL94 HB, UL94 V-2
Backshell, Strain Relief
Unshielded
1A, 7.5A
48VDC
0.250" (6.35mm)
-40°C ~ 88°C
KPPX-4P
KPPX-4P
CONN PLUG MALE 4P SOLDER CUP
Kycon, Inc.
29,286
In Stock
1 : $6.41000
Bulk
Bulk
Active
Plug, Male Pins
4 (Power)
-
-
Free Hanging (In-Line)
-
Solder Cup
Snap-In
Keyed
Plastic
Polyacrylonitrile Butadiene Styrene (ABS)
-
Silver
Black
-
UL94 HB, UL94 V-2
Backshell, Strain Relief
Unshielded
7.5A
48VDC
0.250" (6.35mm)
-40°C ~ 85°C
KMDGX-3S-BS
KMDGX-3S-BS
CONN RCPT FMALE MINI DIN 3P SLDR
Kycon, Inc.
5,395
In Stock
1 : $1.55000
Tray
Tray
Active
Receptacle, Female Sockets
3
Mini DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Gold
Black, Silver
-
-
Board Guide, Board Lock
Shielded
2A
12VDC
-
-25°C ~ 80°C
PD-30
PD-30
CONN JACK FMALE 3POS TIN SOLDER
Same Sky (Formerly CUI Devices)
111,534
In Stock
1 : $2.75000
Tray
Tray
Active
Jack, Female Sockets
3 (Power)
Power DIN
-
Through Hole, Right Angle
-
Solder
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
-
Ground
Unshielded
7.5A
20VDC
-
-
KPJX-4S
KPJX-4S
CONN JACK FMALE 4POS TIN SOLDER
Kycon, Inc.
8,433
In Stock
1 : $3.15000
Tray
Tray
Active
Jack, Female Sockets
4 (Power)
Power DIN
-
Through Hole, Right Angle
-
Solder
Snap-In
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
UL94 V-0
Board Guide
Unshielded
7.5A
48VDC
-
-40°C ~ 75°C
MD-40
MD-40
CONN PLUG MALE MINI DIN 4P SLDR
Same Sky (Formerly CUI Devices)
11,969
In Stock
1 : $3.39000
Bag
Bag
Active
Plug, Male Pins
4
Mini DIN
-
Free Hanging (In-Line)
-
Solder, Crimp Pin Adapter Available
Push-Pull
Keyed
Plastic
Polyacrylonitrile Butadiene Styrene (ABS)
-
Silver
Black
-
-
Backshell, Strain Relief
-
1A, 2A
100VAC, 12VDC
-
-20°C ~ 105°C
MFG_KPJX-3S
KPJX-3S
CONN JACK FMALE 3POS TIN SOLDER
Kycon, Inc.
0
In Stock
Check Lead Time
1 : $2.71000
Tray
Tray
Active
Jack, Female Sockets
3 (1 + 2 Power)
Power DIN
-
Through Hole, Right Angle
-
Solder
Snap-In
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
UL94 V-0
Board Guide
Unshielded
1A, 7.5A
48VDC
-
-40°C ~ 75°C
Showing
of 12

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.