Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,064 In Stock | 1 : $33.83000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
144 In Stock | 1 : $27.51000 Bulk | Bulk | Active | Insert, Female Sockets | 3 (2 Power + PE) | - | - | - | - | Screw | - | Keyed | - | - | - | Nickel | - | - | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 10A | 250VAC | - | -20°C ~ 70°C |