Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
MD-40SM
MD-40SM
CONN RCPT FMALE MINI DIN 4P SLDR
CUI Devices
4,679
In Stock
1 : $3.06000
Tray
Tray
ActiveReceptacle, Female Sockets4Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-SilverBlack, Silver-UL94 V-0GroundShielded1A, 2A100VAC, 12VDC--40°C ~ 85°C
MD-40
MD-40
CONN PLUG MALE MINI DIN 4P SLDR
CUI Devices
14,478
In Stock
1 : $3.72000
Bag
Bag
ActivePlug, Male Pins4Mini DIN-Free Hanging (In-Line)-Solder, Crimp Pin Adapter AvailablePush-PullKeyedPlasticPolyacrylonitrile Butadiene Styrene (ABS)-SilverBlack--Backshell, Strain Relief-1A, 2A100VAC, 12VDC--20°C ~ 105°C
MFG_KPJX-PM-4S
KPJX-PM-4S
CONN JACK FMALE 4POS TIN SOLDER
Kycon, Inc.
10,623
In Stock
1 : $4.97000
Bulk
Bulk
ActiveJack, Female Sockets4 (Power)Power DIN-Panel Mount, Through HoleFlangeSolderSnap-InKeyedPlasticPolybutylene Terephthalate (PBT)-TinBlack-UL94 V-0GroundUnshielded7.5A48VDC--40°C ~ 75°C
KMDGX-4S-BS
KMDGX-4S-BS
CONN RCPT FMALE MINI DIN 4P SLDR
Kycon, Inc.
8,577
In Stock
1 : $2.43000
Tray
Tray
ActiveReceptacle, Female Sockets4Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-GoldBlack, Silver--Board Guide, Board LockShielded2A12VDC--25°C ~ 80°C
749181-1, 5749181-1
5749181-1
CONN RCPT FMALE MINI DIN 4P SLDR
TE Connectivity AMP Connectors
8,399
In Stock
1 : $2.93000
Tube
-
Tube
ActiveReceptacle, Female Sockets4Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticThermoplastic-Gold--UL94 V-0Board LockShielded1A30VDC--55°C ~ 105°C
MD-CV
MD-40CV
CONN RCPT FMALE MINI DIN 4P SLDR
CUI Devices
2,153
In Stock
1 : $4.64000
Tray
Tray
ActiveReceptacle, Female Sockets4Mini DIN-Panel Mount, Through HoleBulkhead - Front Side NutSolderPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-SilverBlack-UL94 V-0Ground-1A, 2A100VAC, 12VDC--40°C ~ 85°C
MD-40PL100
MD-40PL100
CONN RCPT FMALE MINI DIN 4P WIRE
CUI Devices
723
In Stock
1 : $5.00000
Bag
Bag
ActiveReceptacle, Female Sockets4Mini DIN-Panel MountFlangeWire LeadsPush-PullKeyedPlasticPolybutylene Terephthalate (PBT)-TinBlack-UL94 V-0GroundUnshielded1A, 2A100VAC, 12VDC--40°C ~ 85°C
MD-40J
MD-40J
CONN RCPT FMALE MINI DIN 4P SLDR
CUI Devices
32
In Stock
1 : $3.63000
Bag
Bag
ActiveReceptacle, Female Sockets4Mini DIN-Free Hanging (In-Line)-Solder, Crimp Pin Adapter AvailablePush-PullKeyedMetalCopperBlack NickelSilverBlack-UL94 V-0Ground, Strain ReliefUnshielded1A, 2A100VAC, 12VDC--20°C ~ 105°C
Showing
of 8

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.