Circular Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
HR10A-10P-10P(73)
HR10A-10P-10P(73)
CONN PLUG MALE 10P SOLDER CUP
Hirose Electric Co Ltd
433
In Stock
1 : $28.68000
Bag
Bag
Active
Plug, Male Pins
10
10
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Metal
Zinc Alloy
Nickel
Silver
Silver
-
UL94 V-0
Backshell, Clamp, Strain Relief
Unshielded
2A
100VAC, 140VDC
-
-25°C ~ 85°C
HR10A-10R-10S(71)
HR10A-10R-10S(71)
CONN RCPT FMALE 10P SOLDER CUP
Hirose Electric Co Ltd
190
In Stock
1 : $15.47000
Bag
Bag
Active
Receptacle, Female Sockets
10
10
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Push-Pull
Keyed
Metal
Zinc Alloy
Nickel
Silver
Silver
-
UL94 V-0
-
Unshielded
2A
100VAC, 140VDC
-
-25°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.