Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4111001051-000
T4111001051-000
CONN RCPT MALE 5POS GOLD SCREW
TE Connectivity AMP Connectors
995
In Stock
1 : $11.05000
Bulk
Bulk
ActiveReceptacle, Male Pins5M12-5-Free Hanging (In-Line)-ScrewThreadedAMetalBrassNickelGoldBlack, SilverIP67 - Dust Tight, Waterproof-BackshellUnshielded4A60V0.157" ~ 0.236" (4.00mm ~ 6.00mm)-40°C ~ 85°C
T4140012051-000
T4140012051-000
CONN RCPT MALE 5POS GOLD SOLDER
TE Connectivity AMP Connectors
7,122
In Stock
1 : $11.28000
Bulk
Bulk
ActiveReceptacle, Male Pins5M12-5-Panel Mount, Through HoleBulkhead - Front Side NutSolderThreadedAMetalCopper AlloyNickelGoldSilverIP67 - Dust Tight, WaterproofUL94 V-0-Unshielded4A60V--40°C ~ 85°C
T4130012051-000
T4130012051-000
CONN RCPT MALE 5P GOLD SLDR CUP
TE Connectivity AMP Connectors
5,842
In Stock
1 : $11.28000
Bulk
Bulk
ActiveReceptacle, Male Pins5M12-5-Panel MountBulkhead - Front Side NutSolder CupThreadedAMetalCopper AlloyNickelGoldSilverIP67 - Dust Tight, WaterproofUL94 V-0-Unshielded4A60V--40°C ~ 85°C
T4111002051-000
T4111002051-000
CONN RCPT MALE 5POS GOLD SCREW
TE Connectivity AMP Connectors
2,266
In Stock
1 : $12.23000
Bulk
Bulk
ActiveReceptacle, Male Pins5M12-5-Free Hanging (In-Line)-ScrewThreadedAMetalBrassNickelGoldBlack, SilverIP67 - Dust Tight, Waterproof-BackshellUnshielded4A60V0.236" ~ 0.315" (6.00mm ~ 8.00mm)-40°C ~ 85°C
T4132012051-000
T4132012051-000
CONN RCPT MALE 5P GOLD SLDR CUP
TE Connectivity AMP Connectors
1,969
In Stock
1 : $11.28000
Bulk
Bulk
ActiveReceptacle, Male Pins5M12-5-Panel MountBulkhead - Rear Side NutSolder CupThreadedAMetalCopper AlloyNickelGoldSilverIP67 - Dust Tight, WaterproofUL94 V-0-Unshielded4A60V--40°C ~ 85°C
T4113001051-000
T4113001051-000
CONN RCPT MALE 5POS GOLD SCREW
TE Connectivity AMP Connectors
202
In Stock
1 : $12.29000
Bulk
Bulk
ActiveReceptacle, Male Pins5M12-5-Free Hanging (In-Line), Right Angle-ScrewThreadedAMetalBrassNickelGoldBlack, SilverIP67 - Dust Tight, Waterproof-BackshellUnshielded4A60V0.157" ~ 0.236" (4.00mm ~ 6.00mm)-40°C ~ 85°C
T4142012051-000
T4142012051-000
CONN RCPT MALE 5POS GOLD SOLDER
TE Connectivity AMP Connectors
380
In Stock
1 : $11.28000
Bulk
Bulk
ActiveReceptacle, Male Pins5M12-5-Panel Mount, Through HoleBulkhead - Rear Side NutSolderThreadedAMetalCopper AlloyNickelGoldSilverIP67 - Dust Tight, WaterproofUL94 V-0-Unshielded4A60V--40°C ~ 85°C
T4113002051-000
T4113002051-000
CONN RCPT MALE 5POS GOLD SCREW
TE Connectivity AMP Connectors
23
In Stock
1 : $12.39000
Bulk
Bulk
ActiveReceptacle, Male Pins5M12-5-Free Hanging (In-Line), Right Angle-ScrewThreadedAMetalBrassNickelGoldBlack, SilverIP67 - Dust Tight, Waterproof-BackshellUnshielded4A60V0.236" ~ 0.315" (6.00mm ~ 8.00mm)-40°C ~ 85°C
Showing
of 8

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.