Circular Connector Assemblies

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
16282-2PG-31x
16282-2SG-318
CONN PLUG FMALE 2P GOLD SLDR CUP
Conxall/Switchcraft
571
In Stock
1 : $12.94000
Bulk
Bulk
Active
Plug, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.180" ~ 0.200" (4.57mm ~ 5.08mm)
-40°C ~ 85°C
Micro-Con-X SERIES 2 POS
16280-2SG-311
CONN PLUG FMALE 2POS GOLD CRIMP
Conxall/Switchcraft
2,489
In Stock
1 : $9.98000
Bulk
Bulk
Active
Plug, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.090" ~ 0.140" (2.29mm ~ 3.56mm)
-40°C ~ 85°C
Micro-Con-X SERIES 2 POS
16280-2SG-315
CONN PLUG FMALE 2POS GOLD CRIMP
Conxall/Switchcraft
153
In Stock
1 : $10.56000
Bulk
Bulk
Active
Plug, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.150" ~ 0.170" (3.81mm ~ 4.32mm)
-40°C ~ 85°C
16282-2PG-31x
16282-2SG-315
CONN PLUG FMALE 2P GOLD SLDR CUP
Conxall/Switchcraft
176
In Stock
1 : $13.62000
Bulk
Bulk
Active
Plug, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.150" ~ 0.170" (3.81mm ~ 4.32mm)
-40°C ~ 85°C
Micro-Con-X SERIES 2 POS
16280-2SG-318
CONN PLUG FMALE 2POS GOLD CRIMP
Conxall/Switchcraft
98
In Stock
1 : $11.12000
Bulk
Bulk
Active
Plug, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.180" ~ 0.200" (4.57mm ~ 5.08mm)
-40°C ~ 85°C
16282-2SG-311
16282-2SG-311
CONN PLUG FMALE 2P GOLD SLDR CUP
Conxall/Switchcraft
0
In Stock
Check Lead Time
1 : $12.22000
Bulk
Bulk
Active
Plug, Female Sockets
2
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
Unshielded
7.5A
600VAC/DC
0.090" ~ 0.140" (2.29mm ~ 3.56mm)
-40°C ~ 85°C
Showing
of 6

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.