Backshells and Cable Clamps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148 In Stock | 1 : $16.95000 Bulk | Bulk | Active | Cable Clamp | 0.750" (19.05mm) | - | 20, 22 | 1 3/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Bushing, Clamp Screws | - | |||
191 In Stock | 1 : $14.21000 Bulk | Bulk | Active | Cable Clamp | 0.750" (19.05mm) | - | 20, 22 | 1 3/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
19 In Stock | 1 : $18.14000 Bulk | Bulk | Active | Cable Clamp | 0.750" (19.05mm) | - | 20, 22 | 1 3/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws, Washers | - | |||
0 In Stock Check Lead Time | 1 : $47.87000 Bulk | Bulk | Active | Cable Clamp, Adapter | 0.438" (11.12mm) | 1.375" (34.93mm) | 20, 22 | 1 3/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Adapter, Bushing, Clamp Screws, Washer | Water Resistant | |||
74 In Stock | 1 : $18.51000 Bulk | Bulk | Active | Cable Clamp | 0.438" (11.12mm) | - | 20, 22 | 1 3/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws, Washers | - | |||
0 In Stock Check Lead Time | 1 : $53.85000 Bulk | Bulk | Active | Cable Clamp, Adapter | 0.687" (17.46mm) | 1.375" (34.93mm) | 20, 22 | 1 3/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Adapter, Bushing, Clamp Screws, Washer | Water Resistant |