Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
CONN CIRC RCPT 6P GOLD SLDR CUP
CONN CIRC RCPT 6P GOLD SLDR CUP
Active
0 - Immediate
LEMOLEMO
-
Non-Stock
EHA.SH.306.XLL-ND
SH
Bulk
ActiveReceptacle, Female Sockets and Male Pins6306-Panel MountBulkhead - Rear Side NutSolder CupPush-PullKeyedAluminum AlloyNickelGoldGrayIP50 - Dust Protected---12A---55°C ~ 125°C
CONN CIRC PLUG 6P GOLD SLDR CUP
CONN CIRC PLUG 6P GOLD SLDR CUP
Active
0 - Immediate
LEMOLEMO
-
Non-Stock
FWA.SH.306.XLA-ND
SH
Bulk
ActivePlug, Female Sockets and Male Pins6306-Panel MountBulkhead - Rear Side NutSolder CupPush-PullKeyedAluminum AlloyNickelGoldGrayIP50 - Dust Protected---12A---55°C ~ 125°C
Showing
1 - 2
of 2

Circular Connectors


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.