Showing
1 - 25
of 92,628
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
1658998-1
CONN RCPT FMALE MINI DIN 8P SLDR
$2.63000
19,472 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A99367-ND
-
Tube
ActiveReceptacle, Female Sockets8Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticThermoplastic-Gold--UL94 V-0Board LockShielded1A30VDC--55°C ~ 105°C
749181-1, 5749181-1
CONN RCPT FMALE MINI DIN 4P SLDR
$2.88000
9,039 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
5749181-1-ND
-
Tube
ActiveReceptacle, Female Sockets4Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticThermoplastic-Gold--UL94 V-0Board LockShielded1A30VDC--55°C ~ 105°C
750071-1, 5750071-1
CONN RCPT FMALE MINI DIN 6P SLDR
$6.76000
1,095 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
5750071-1-ND
-
Tube
ActiveReceptacle, Female Sockets6Mini DIN-Through Hole, Right Angle-SolderPush-PullKeyedPlasticPolyester-Gold--UL94 V-0-Shielded1A30VDC--55°C ~ 105°C
T4040034031-000
CONN PLUG MALE 3POS GOLD SOLDER
$8.30000
2,803 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126814-ND
M8
Bulk
ActivePlug, Male Pins3M8-3-Panel Mount, Through HoleBulkheadSolderThreadedAMetalCopper AlloyNickelGoldSilverIP67 - Dust Tight, Waterproof-Board LockShielded3A60V--40°C ~ 85°C
T4040014041-000
CONN PLUG MALE 4POS GOLD SOLDER
$8.82000
523 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126832-ND
M8
Bulk
ActivePlug, Male Pins4M8-4-Panel Mount, Through HoleBulkheadSolderThreadedAMetalCopper AlloyNickelGoldSilverIP67 - Dust Tight, Waterproof---3A30V--40°C ~ 85°C
T4041017031-000
CONN RCPT FMALE 3POS GOLD SOLDER
$8.86000
2,623 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126806-ND
M8
Bulk
ActiveReceptacle, Female Sockets3M8-3-Panel Mount, Through HoleBulkheadSolderThreadedAMetalCopper AlloyNickelGoldSilverIP67 - Dust Tight, Waterproof---3A60V--40°C ~ 85°C
M8 and M12 series
CONN RCPT FMALE 3POS GOLD SOLDER
$9.06000
428 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126811-ND
M8
Bulk
ActiveReceptacle, Female Sockets3M8-3-Panel Mount, Through HoleBulkheadSolderThreadedAMetalCopper AlloyNickelGoldSilverIP67 - Dust Tight, Waterproof-Board LockShielded3A60V--40°C ~ 85°C
T4040034041-000
CONN PLUG MALE 4POS GOLD SOLDER
$9.10000
1,611 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126810-ND
M8
Bulk
ActivePlug, Male Pins4M8-4-Panel Mount, Through HoleBulkheadSolderThreadedAMetalCopper AlloyNickelGoldSilverIP67 - Dust Tight, Waterproof-Board LockShielded3A30V--40°C ~ 85°C
T4111001041-000
CONN RCPT MALE 4POS GOLD SCREW
$9.10000
225 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A124958-ND
M12
Bulk
ActiveReceptacle, Male Pins4M12-4-Free Hanging (In-Line)-ScrewThreadedAMetalBrassNickelGoldBlack, SilverIP67 - Dust Tight, Waterproof-BackshellUnshielded4A250V0.157" ~ 0.236" (4.00mm ~ 6.00mm)-40°C ~ 85°C
T4110001041-000
CONN PLUG FMALE 4POS GOLD SCREW
$9.29000
106 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A133878-ND
M12
Bulk
ActivePlug, Female Sockets4M12-4-Free Hanging (In-Line)-ScrewThreadedAMetalBrassNickelGoldBlack, SilverIP67 - Dust Tight, Waterproof-Backshell, Coupling NutUnshielded4A250V0.157" ~ 0.236" (4.00mm ~ 6.00mm)-40°C ~ 85°C
T4141012041-000
CONN PLUG FMALE 4POS GOLD SOLDER
$9.43000
4,003 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A124957-ND
M12
Bulk
ActivePlug, Female Sockets4M12-4-Panel Mount, Through HoleBulkhead - Front Side NutSolderThreadedAMetalCopper AlloyNickelGoldSilverIP67 - Dust Tight, WaterproofUL94 V-0-Unshielded4A250V--40°C ~ 85°C
T4131012041-000
CONN PLUG FMALE 4POS SOLDER CUP
$9.43000
1,049 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126842-ND
M12
Bulk
ActivePlug, Female Sockets4M12-4-Panel MountBulkhead - Front Side NutSolder CupThreadedAMetalCopper AlloyNickelGoldSilverIP67 - Dust Tight, WaterproofUL94 V-0-Unshielded4A250V--40°C ~ 85°C
T4041017041-000
CONN RCPT FMALE 4POS GOLD SOLDER
$10.03000
626 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126821-ND
M8
Bulk
ActiveReceptacle, Female Sockets4M8-4-Panel Mount, Through HoleBulkheadSolderThreadedAMetalCopper AlloyNickelGoldSilverIP67 - Dust Tight, Waterproof---3A30V--40°C ~ 85°C
T4140012051-000
CONN RCPT MALE 5POS GOLD SOLDER
$10.19000
10,028 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A139252-ND
M12
Bulk
ActiveReceptacle, Male Pins5M12-5-Panel Mount, Through HoleBulkhead - Front Side NutSolderThreadedAMetalCopper AlloyNickelGoldSilverIP67 - Dust Tight, WaterproofUL94 V-0-Unshielded4A60V--40°C ~ 85°C
T4130012051-000
CONN RCPT MALE 5P GOLD SLDR CUP
$10.19000
2,335 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126839-ND
M12
Bulk
ActiveReceptacle, Male Pins5M12-5-Panel MountBulkhead - Front Side NutSolder CupThreadedAMetalCopper AlloyNickelGoldSilverIP67 - Dust Tight, WaterproofUL94 V-0-Unshielded4A60V--40°C ~ 85°C
M12 Series
CONN PLUG FMALE 5POS SOLDER CUP
$10.72000
2,045 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126843-ND
M12
Bulk
ActivePlug, Female Sockets5M12-5-Panel MountBulkhead - Front Side NutSolder CupThreadedAMetalCopper AlloyNickelGoldSilverIP67 - Dust Tight, WaterproofUL94 V-0-Unshielded4A60V--40°C ~ 85°C
T4141012051-000
CONN PLUG FMALE 5POS GOLD SOLDER
$10.72000
766 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126851-ND
M12
Bulk
ActivePlug, Female Sockets5M12-5-Panel Mount, Through HoleBulkhead - Front Side NutSolderThreadedAMetalCopper AlloyNickelGoldSilverIP67 - Dust Tight, WaterproofUL94 V-0-Unshielded4A60V--40°C ~ 85°C
T4111001051-000
CONN RCPT MALE 5POS GOLD SCREW
$10.81000
3,662 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A124960-ND
M12
Bulk
ActiveReceptacle, Male Pins5M12-5-Free Hanging (In-Line)-ScrewThreadedAMetalBrassNickelGoldBlack, SilverIP67 - Dust Tight, Waterproof-BackshellUnshielded4A60V0.157" ~ 0.236" (4.00mm ~ 6.00mm)-40°C ~ 85°C
T4031017041-000
CONN RCPT FMALE 4POS SOLDER CUP
$11.21000
1,381 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126828-ND
M8
Bulk
ActiveReceptacle, Female Sockets4M8-4-Panel MountBulkhead - Front Side NutSolder CupThreadedAMetalCopper AlloyNickelGoldSilverIP67 - Dust Tight, Waterproof---3A30V--40°C ~ 85°C
T4110002051-000
CONN PLUG FMALE 5POS GOLD SCREW
$11.31000
3,249 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A129272-ND
M12
Bulk
ActivePlug, Female Sockets5M12-5-Free Hanging (In-Line)-ScrewThreadedAMetalBrassNickelGoldBlack, SilverIP67 - Dust Tight, Waterproof-Backshell, Coupling NutUnshielded4A60V0.236" ~ 0.315" (6.00mm ~ 8.00mm)-40°C ~ 85°C
T4145xx50x1-001
CONN PLUG FMALE 5POS GOLD SOLDER
$11.67000
162 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126524-ND
M12
Tray
ActivePlug, Female Sockets5M12-5-Panel Mount, Through Hole, Right AngleBulkhead - Rear Side NutSolderThreadedAMetalCopper AlloyNickelGoldSilverIP67 - Dust Tight, Waterproof-Board Guide, Board LockUnshielded4A60V--40°C ~ 85°C
T4111512041-000
CONN RCPT MALE 4POS GOLD SCREW
$13.43000
1,672 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A124959-ND
M12
Bulk
ActiveReceptacle, Male Pins4M12-4-Free Hanging (In-Line)-ScrewThreadedDMetalBrassNickelGoldSilverIP67 - Dust Tight, Waterproof-BackshellShielded4A250V0.236" ~ 0.315" (6.00mm ~ 8.00mm)-40°C ~ 85°C
T4011008031-000
CONN PLUG MALE 3POS GOLD SCREW
$13.46000
114 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A125572-ND
M8
Bulk
ActivePlug, Male Pins3M8-3-Free Hanging (In-Line)-ScrewThreaded-MetalBrassNickelGoldSilverIP67 - Dust Tight, Waterproof-Backshell-3A60V--40°C ~ 85°C
T4111001051-000
CONN RCPT MALE 8POS GOLD SCREW
$13.65000
731 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A129280-ND
M12
Bulk
ActiveReceptacle, Male Pins8M12-8-Free Hanging (In-Line)-ScrewThreadedAMetalBrassNickelGoldBlack, SilverIP67 - Dust Tight, Waterproof-BackshellUnshielded2A30V0.236" ~ 0.315" (6.00mm ~ 8.00mm)-40°C ~ 85°C
T4110001081-000
CONN PLUG FMALE 8POS GOLD SCREW
$13.88000
880 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A134447-ND
M12
Bulk
ActivePlug, Female Sockets8M12-8-Free Hanging (In-Line)-ScrewThreadedAMetalBrassNickelGoldBlack, SilverIP67 - Dust Tight, Waterproof-Backshell, Coupling NutUnshielded2A30V0.157" ~ 0.236" (4.00mm ~ 6.00mm)-40°C ~ 85°C
Showing
1 - 25
of 92,628

Circular Connectors


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.