Showing
1 - 25
of 478
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
1224250000
CONN FMALE INSERT 16P SOLDER CUP
$27.26000
19 - Immediate
WeidmüllerWeidmüller
1
281-7040-ND
SAI
Bulk
ActiveInsert, Female Sockets16M23-16---Solder Cup-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded----40°C ~ 125°C
1224330000
CONN FMALE INSERT 17P SOLDER CUP
$28.22000
16 - Immediate
WeidmüllerWeidmüller
1
281-7046-ND
SAI
Bulk
ActiveInsert, Female Sockets17M23-17---Solder Cup-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded8A---40°C ~ 125°C
1784050001
CONN RCPT FMALE 4POS TIN IDC
$28.33000
6 - Immediate
WeidmüllerWeidmüller
1
281-4771-ND
SAI
Bulk
ActiveReceptacle, Female Sockets4M8-4-Free Hanging (In-Line)-IDCThreaded-Zinc Die Cast-TinBlack, SilverIP67 - Dust Tight, Waterproof-Backshell, Coupling NutUnshielded4A32V0.126" ~ 0.213" (3.20mm ~ 5.40mm)-25°C ~ 85°C
1784040001
CONN PLUG MALE 3POS TIN IDC
$28.88000
10 - Immediate
WeidmüllerWeidmüller
1
281-4770-ND
SAI
Bulk
ActivePlug, Male Pins3M8-3-Free Hanging (In-Line)-IDCThreaded-Zinc Die Cast-TinBlack, SilverIP67 - Dust Tight, Waterproof-BackshellUnshielded4A32V0.126" ~ 0.213" (3.20mm ~ 5.40mm)-25°C ~ 85°C
1224520000
CONN FMALE INSERT 9POS SOLDER
$30.37000
16 - Immediate
WeidmüllerWeidmüller
1
281-7062-ND
SAI
Bulk
ActiveInsert, Female Sockets9M23-9---Solder-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded8A, 20A---40°C ~ 125°C
1803850000
CONN PLUG MALE 4POS GOLD SCREW
$30.74000
7 - Immediate
WeidmüllerWeidmüller
1
281-3446-ND
SAI
Bulk
ActivePlug, Male Pins4M8-4-Free Hanging (In-Line)-ScrewThreaded-Zinc Die Cast-GoldBlack, SilverIP67 - Dust Tight, Waterproof-BackshellUnshielded4A30V0.138" ~ 0.197" (3.50mm ~ 5.00mm)-40°C ~ 85°C
1224590000
CONN FMALE INSERT 12POS SOLDER
$36.87000
17 - Immediate
WeidmüllerWeidmüller
1
281-7067-ND
SAI
Bulk
ActiveInsert, Female Sockets12M23-12---Solder-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded8A---40°C ~ 125°C
1224170000
CONN FMALE INSERT 12POS SOLDER
$37.14000
13 - Immediate
WeidmüllerWeidmüller
1
281-7036-ND
SAI
Bulk
ActiveInsert, Female Sockets12M23-12---Solder-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded8A---40°C ~ 125°C
1224390000
CONN MALE INSERT 19P SOLDER CUP
$37.14000
13 - Immediate
WeidmüllerWeidmüller
1
281-7052-ND
SAI
Bulk
ActiveInsert, Male Pins19M23-19---Solder Cup-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded8A, 10A---40°C ~ 125°C
1224210000
CONN FMALE INSERT 12POS SOLDER
$38.61000
16 - Immediate
WeidmüllerWeidmüller
1
281-7037-ND
SAI
Bulk
ActiveInsert, Female Sockets12M23-12---Solder-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded8A---40°C ~ 125°C
1224460000
CONN MALE INSERT 19P SOLDER CUP
$38.81000
15 - Immediate
WeidmüllerWeidmüller
1
281-7059-ND
SAI
Bulk
ActiveInsert, Male Pins19 (18 + PE)M23-19---Solder Cup-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded8A, 10A---40°C ~ 125°C
1892120000
CONN RCPT MALE 4POS GOLD SCREW
$41.89000
25 - Immediate
WeidmüllerWeidmüller
1
281-3423-ND
SAI
Bulk
ActiveReceptacle, Male Pins4M12-4-Free Hanging (In-Line)-ScrewThreadedDZinc Die Cast-GoldSilverIP67 - Dust Tight, Waterproof-BackshellShielded4A250V0.236" ~ 0.315" (6.00mm ~ 8.00mm)-40°C ~ 85°C
1224630000
CONN MALE INSERT 12POS SOLDER
$42.93000
9 - Immediate
WeidmüllerWeidmüller
1
281-7068-ND
SAI
Bulk
ActiveInsert, Male Pins12M23-12---Solder-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded8A---40°C ~ 125°C
1224280000
CONN FMALE INSERT 16POS SOLDER
$45.42000
13 - Immediate
WeidmüllerWeidmüller
1
281-7043-ND
SAI
Bulk
ActiveInsert, Female Sockets16M23-16---Solder-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded----40°C ~ 125°C
1224400000
CONN FMALE INSERT 19P SOLDER CUP
$45.45000
6 - Immediate
WeidmüllerWeidmüller
1
281-7053-ND
SAI
Bulk
ActiveInsert, Female Sockets19M23-19---Solder Cup-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded8A, 10A---40°C ~ 125°C
1224440000
CONN MALE INSERT 19P SOLDER CUP
$47.88000
12 - Immediate
WeidmüllerWeidmüller
1
281-7057-ND
SAI
Bulk
ActiveInsert, Male Pins19 (18 + PE)M23-19---Solder Cup-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded8A, 10A---40°C ~ 125°C
1224420000
CONN FMALE INSERT 19POS SOLDER
$50.83000
22 - Immediate
WeidmüllerWeidmüller
1
281-7055-ND
SAI
Bulk
ActiveInsert, Female Sockets19M23-19---Solder-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded8A, 10A---40°C ~ 125°C
1224290000
CONN MALE INSERT 16POS SOLDER
$51.13000
10 - Immediate
WeidmüllerWeidmüller
1
281-7044-ND
SAI
Bulk
ActiveInsert, Male Pins16M23-16---Solder-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded----40°C ~ 125°C
1224470000
CONN MALE INSERT 19POS SOLDER
$53.21000
11 - Immediate
WeidmüllerWeidmüller
1
281-7060-ND
SAI
Bulk
ActiveInsert, Male Pins19M23-19---Solder-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded8A, 10A---40°C ~ 125°C
1224450000
CONN FMALE INSERT 19POS SOLDER
$53.88000
11 - Immediate
WeidmüllerWeidmüller
1
281-7058-ND
SAI
Bulk
ActiveInsert, Female Sockets19M23-19---Solder-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded8A, 10A---40°C ~ 125°C
1224710000
CONN MALE INSERT 17POS SOLDER
$56.35000
11 - Immediate
WeidmüllerWeidmüller
1
281-7074-ND
SAI
Bulk
ActiveInsert, Male Pins17M23-17---Solder-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded8A---40°C ~ 125°C
SAI Series
CONN FMALE INSERT 4POS GOLD SLDR
$21.48000
50 - Immediate
WeidmüllerWeidmüller
1
281-6844-ND
SAI
Bulk
ActiveInsert, Female Sockets4M8-4-Surface Mount-Solder----GoldBlackIP67 - Dust Tight, Waterproof-Board Guide, Insert Only, Requires ShellUnshielded4A30V--25°C ~ 95°C
1224050000
CONN MALE INSERT 6POS SOLDER
$27.56000
24 - Immediate
WeidmüllerWeidmüller
1
281-7028-ND
SAI
Bulk
ActiveInsert, Male Pins6M23-6---Solder-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded20A---40°C ~ 125°C
1224660000
CONN FMALE INSERT 17P SOLDER CUP
$28.22000
17 - Immediate
WeidmüllerWeidmüller
1
281-7070-ND
SAI
Bulk
ActiveInsert, Female Sockets17M23-17---Solder Cup-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded8A---40°C ~ 125°C
1224060000
CONN MALE INSERT 6POS SOLDER
$28.75000
20 - Immediate
WeidmüllerWeidmüller
1
281-7029-ND
SAI
Bulk
ActiveInsert, Male Pins6M23-6---Solder-Keyed--Gold-IP67/IP69K - Dust Tight, Water Resistant, WaterproofUL94 V-0Insert Only, Requires ShellUnshielded20A---40°C ~ 125°C
Showing
1 - 25
of 478

Circular Connectors


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.