Showing
1 - 25
of 314
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
21021511305
CONN PLUG MALE 3POS GOLD IDC
$17.73000
224 - Immediate
HARTINGHARTING
1
1195-3218-ND
Harax® M8-S
Bulk
ActivePlug, Male Pins3M8-3-Free Hanging (In-Line)-IDCThreadedAZinc Die Cast-GoldBlack, SilverIP67 - Dust Tight, Waterproof-BackshellUnshielded4A32V--40°C ~ 85°C
21033814412
CONN RCPT FMALE 4POS GOLD SOLDER
$46.33000
1,068 - Immediate
HARTINGHARTING
1
1195-3248-ND
M12
Tube
ActiveReceptacle, Female Sockets4M12-4-Panel Mount, Through Hole, Right AngleBulkheadSolderThreadedDZinc Die Cast-GoldSilverIP20-Board Guide, FlangeShielded4A50V--40°C ~ 85°C
Han M12 Series
CONN RCPT FMALE 4POS GOLD SOLDER
$51.86000
905 - Immediate
HARTINGHARTING
1
1195-5488-ND
M12
Tube
ActiveReceptacle, Female Sockets4M12-4-Panel Mount, Through HoleBulkhead - Front Side NutSolderThreadedDZinc Die Cast-GoldSilverIP67 - Dust Tight, Waterproof--Shielded4A50V--40°C ~ 85°C
21033814802
CONN RCPT FMALE 8POS GOLD SOLDER
$68.68000
460 - Immediate
HARTINGHARTING
1
1195-5486-ND
Har-Speed M12
Bulk
ActiveReceptacle, Female Sockets8M12-8-Panel Mount, Through Hole, Right AngleBulkheadSolderThreadedXZinc Die Cast-GoldSilverIP67 - Dust Tight, Waterproof-Board GuideShielded0.5A50V--40°C ~ 85°C
21033191501
CONN PLUG MALE 5POS GOLD SCREW
$19.81000
592 - Immediate
HARTINGHARTING
1
1195-5596-ND
M12
Bulk
ActivePlug, Male Pins5M12-5-Free Hanging (In-Line)-ScrewThreadedAZinc Die Cast-GoldBlack, SilverIP65/IP67 - Dust Tight, Water Resistant, Waterproof-BackshellUnshielded7.5A60V0.157" ~ 0.315" (4.00mm ~ 8.00mm)-30°C ~ 85°C
21023591301
CONN RCPT MALE 3POS GOLD SCREW
$22.92000
262 - Immediate
HARTINGHARTING
1
1195-8711-ND
M8
Bulk
ActiveReceptacle, Male Pins3M8-3-Free Hanging (In-Line)-ScrewThreadedACopper Zinc Alloy-GoldBlack, SilverIP67 - Dust Tight, Waterproof-BackshellUnshielded4A60V0.157" ~ 0.217" (4.00mm ~ 5.50mm)-30°C ~ 85°C
21033812806
CONN FMALE INSERT 8P GOLD SOLDER
$33.21000
420 - Immediate
HARTINGHARTING
1
1195-8789-ND
har-flex®
Tray
ActiveInsert, Female Sockets8M12-8-Through Hole-Solder-X--Gold---Board Guide, Insert Only, Requires ShellShielded0.5A50V--40°C ~ 85°C
21032721505
CONN PLUG MALE 5POS GOLD IDC
$39.36000
150 - Immediate
HARTINGHARTING
1
1195-3235-ND
Harax® M12-L
Bulk
ActivePlug, Male Pins5M12-5-Free Hanging (In-Line)-IDCThreadedAZinc Die Cast-GoldBlack, SilverIP65/IP67 - Dust Tight, Water Resistant, Waterproof-BackshellUnshielded4A50V0.236" ~ 0.315" (6.00mm ~ 8.00mm)-40°C ~ 85°C
21033812418
CONN FMALE INSERT 4P GOLD SOLDER
$20.64000
115 - Immediate
HARTINGHARTING
1
1195-8783-ND
har-flex®
Tray
ActiveInsert, Female Sockets4M12-4-Through Hole-Solder-D--Gold---Board Guide, Insert Only, Requires ShellShielded4A50V--40°C ~ 85°C
21033212518
CONN FMALE INSERT 5P GOLD SOLDER
$21.81000
130 - Immediate
HARTINGHARTING
1
1195-8758-ND
har-flex®
Bulk
ActiveInsert, Female Sockets5M12-5-Through Hole-Solder-A--Gold---Board Guide, Insert Only, Requires ShellShielded4A60V--40°C ~ 85°C
21023591401
CONN PLUG MALE 4POS GOLD SCREW
$25.92000
183 - Immediate
HARTINGHARTING
1
1195-5591-ND
M8
Bulk
ActivePlug, Male Pins4M8-4-Free Hanging (In-Line)-ScrewThreadedACopper Zinc Alloy-GoldBlack, SilverIP67 - Dust Tight, Waterproof-Backshell-4A30V0.157" ~ 0.217" (4.00mm ~ 5.50mm)-30°C ~ 85°C
21033814806
CONN FMALE INSERT 8P GOLD SOLDER
$46.78000
118 - Immediate
HARTINGHARTING
1
1195-8796-ND
M12
Tray
ActiveInsert, Female Sockets8M12-8-Through Hole, Right Angle-Solder-X--Gold---Board Guide, Insert Only, Requires ShellShielded0.5A50V--40°C ~ 85°C
21033216410
CONN RCPT FMALE 4POS GOLD SOLDER
$51.20000
325 - Immediate
HARTINGHARTING
1
1195-5477-ND
Han® M12
Bulk
ActiveReceptacle, Female Sockets4M12-4-Panel Mount, Through HoleBulkheadSolderThreadedAZinc Die Cast-GoldSilverIP20----250V--40°C ~ 85°C
21033111416
CONN MALE INSERT 4POS SOLDER
$12.45000
150 - Immediate
HARTINGHARTING
1
1195-8734-2-ND
1195-8734-1-ND
1195-8734-6-ND
M12
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInsert, Male Pins4M12-4-Surface Mount-Solder-A--Gold-IP67 - Dust Tight, Waterproof-Board Guide, Insert Only, Requires ShellUnshielded4A250V--40°C ~ 85°C
21033111816
CONN MALE INS M12 8P GOLD 75PCS
$14.08000
150 - Immediate
HARTINGHARTING
1
1195-8736-2-ND
1195-8736-1-ND
1195-8736-6-ND
M12
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInsert, Male Pins8M12-8-Surface Mount-Solder-A--Gold-IP67 - Dust Tight, Waterproof-Board Guide, Insert Only, Requires ShellUnshielded2A30V--40°C ~ 85°C
21033111516
CONN MALE INS M12 5P GOLD 75PCS
$14.36000
150 - Immediate
HARTINGHARTING
1
1195-8735-2-ND
1195-8735-1-ND
1195-8735-6-ND
M12
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInsert, Male Pins5M12-5-Surface Mount-Solder-A--Gold-IP67 - Dust Tight, Waterproof-Board Guide, Insert Only, Requires ShellUnshielded4A60V--40°C ~ 85°C
21033112411
CONN FML INS M12 4POS GOLD 75PCS
$14.90000
150 - Immediate
HARTINGHARTING
1
1195-8737-2-ND
1195-8737-1-ND
1195-8737-6-ND
M12
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInsert, Female Sockets4M12-4-Surface Mount-Solder-A--Gold-IP67 - Dust Tight, Waterproof-Board Guide, Insert Only, Requires ShellUnshielded4A250V--40°C ~ 85°C
21033812404
CONN FML INS M12 4POS GOLD 75PCS
$14.90000
150 - Immediate
HARTINGHARTING
1
1195-8782-2-ND
1195-8782-1-ND
1195-8782-6-ND
M12
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInsert, Female Sockets4M12-4-Surface Mount-Solder-D--GoldBlackIP67 - Dust Tight, Waterproof-Board Guide, Insert Only, Requires ShellUnshielded4A250V--40°C ~ 85°C
21033112511
CONN FML INS M12 5POS GOLD 75PCS
$15.24000
150 - Immediate
HARTINGHARTING
1
1195-8738-2-ND
1195-8738-1-ND
1195-8738-6-ND
M12
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInsert, Female Sockets5M12-5-Surface Mount-Solder-A--Gold-IP67 - Dust Tight, Waterproof-Board Guide, Insert Only, Requires ShellUnshielded4A60V--40°C ~ 85°C
21033112811
CONN FML INS M12 8POS GOLD 75PCS
$17.12000
150 - Immediate
HARTINGHARTING
1
1195-8739-2-ND
1195-8739-1-ND
1195-8739-6-ND
M12
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInsert, Female Sockets8M12-8-Surface Mount-Solder-A--Gold-IP67 - Dust Tight, Waterproof-Board Guide, Insert Only, Requires ShellUnshielded2A30V--40°C ~ 85°C
21033212803
CONN FML INS M12 8POS GOLD 75PCS
$19.79000
150 - Immediate
HARTINGHARTING
1
1195-8761-2-ND
1195-8761-1-ND
1195-8761-6-ND
M12
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInsert, Female Sockets8M12-8-Surface Mount-Solder-A--Gold-IP67 - Dust Tight, Waterproof-Board Guide, Insert Only, Requires ShellUnshielded2A30V--40°C ~ 85°C
21033814430
CONN RCPT FMALE 4POS GOLD SOLDER
$45.53000
613 - Immediate
HARTINGHARTING
1
1195-3249-ND
M12
Tube
ActiveReceptacle, Female Sockets4M12-4-Panel Mount, Through Hole, Right AngleBulkheadSolderThreadedDZinc Die Cast-GoldSilverIP67 - Dust Tight, Waterproof-Board GuideShielded4A50V--40°C ~ 85°C
21033814804
CONN RCPT FMALE 8POS GOLD SOLDER
$68.68000
737 - Immediate
HARTINGHARTING
1
1195-5487-ND
Har-Speed M12
Bulk
ActiveReceptacle, Female Sockets8M12-8-Panel Mount, Through Hole, Right AngleBulkheadSolderThreadedXZinc Die Cast-GoldSilverIP67 - Dust Tight, Waterproof-Board GuideShielded0.5A50V--40°C ~ 85°C
21021511405
CONN PLUG MALE 4POS GOLD IDC
$18.03000
83 - Immediate
HARTINGHARTING
1
1195-3219-ND
Harax® M8-S
Bulk
ActivePlug, Male Pins4M8-4-Free Hanging (In-Line)-IDCThreadedAZinc Die Cast-GoldBlack, SilverIP67 - Dust Tight, Waterproof-BackshellUnshielded4A32V--40°C ~ 85°C
21033214501
CONN RCPT FMALE 5POS GOLD SOLDER
$20.42000
66 - Immediate
HARTINGHARTING
1
1195-6499-ND
M12
Bulk
ActiveReceptacle, Female Sockets5M12-5-Panel Mount, Through Hole, Right Angle-SolderThreadedACopper Zinc Alloy-GoldSilverIP67 - Dust Tight, Waterproof-Board Guide, Board LockShielded4A60V--40°C ~ 85°C
Showing
1 - 25
of 314

Circular Connectors


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.