Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
1703780-1
CONN RCPT MALE 4POS TIN
$13.07000
404 - Immediate
TE Connectivity Deutsch ICT ConnectorsTE Connectivity Deutsch Connectors
1
A139279-ND
2.5mm System
Bulk
ActiveReceptacle, Male Pins4--Free Hanging (In-Line)--Bayonet Lock1Polybutylene Terephthalate (PBT), Glass Filled-TinBlackIP67/IP69 - Dust Tight, Waterproof-------40°C ~ 120°C
$22.01000
0 - Immediate
TE Connectivity Deutsch ICT ConnectorsTE Connectivity Deutsch Connectors
1
1734-1849-ND
HD10
Box
ActiveReceptacle, Male Pins99-96-Panel Mount, Through HoleFlangeSolderBayonet LockKeyedPolyphenylene Sulfide (PPS), Glass Filled-TinBlack---Unshielded----
Showing
1 - 2
of 2

Circular Connectors


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.