Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
CC81L-2426-01-L
CONTACT SOCKET 24-26AWG CRIMP
$0.60000
38,517 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9205-ND
Tiger Eye™
Bulk
ActiveSignalSocket2.0mm24-26 AWG--CrimpBeryllium CopperGold10.0µin (0.25µm)Phosphor BronzeInsulation Support
CC81L-2426-01-L
CONTACT SOCKET 28-30AWG CRIMP
$0.60000
2,335 - Immediate
Samtec Inc.Samtec Inc.
1
SAM9206-ND
Tiger Eye™
Bulk
ActiveSignalSocket2.0mm28-30 AWG--CrimpBeryllium CopperGold10.0µin (0.25µm)Phosphor BronzeInsulation Support
Showing
1 - 2
of 2

Circular Connectors - Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.