Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Style
Convert From (Adapter End)
Convert To (Adapter End)
Shell Size - Insert (Convert From)
Shell Size - Insert (Convert To)
Number of Positions (Convert From)
Number of Positions (Convert To)
Mounting Type
Mounting Feature
Fastening Type
Housing Material
Housing Color
Features
Ingress Protection
Shielding
T4082102003-000
CONN T-ADPT 3P-3P F-F/M INLINE
$17.60000
133 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126836-ND
M8
Bulk
ActiveDistributor T-ShapedFemale SocketsFemale Sockets (1), Male Pins (1)M8M833Free Hanging (In-Line)-ThreadedPolyamide (PA66), Nylon 6/6BlueCoupling NutIP67 - Dust Tight, WaterproofUnshielded
T4081112003-000
CONN Y-ADPT 3P-3P M-F/F INLINE
$17.78000
61 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126837-ND
M8
Bulk
ActiveDistributor Y-ShapedMale PinsFemale Sockets (2)M8M833Free Hanging (In-Line)-ThreadedPolyamide (PA), NylonBlueCoupling NutIP67 - Dust Tight, WaterproofUnshielded
T4081122004-000
CONN Y-ADPT 4P-3P M-F/F INLINE
$20.11000
54 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126834-ND
M8
Bulk
ActiveDistributor Y-ShapedMale PinsFemale Sockets (2)M8M843Free Hanging (In-Line)-ThreadedPolyamide (PA), NylonBlueCoupling NutIP67 - Dust Tight, WaterproofUnshielded
T4082102004-000
CONN T-ADPT 4P-4P F-F/M INLINE
$19.91000
18 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A126835-ND
M8
Bulk
ActiveDistributor T-ShapedFemale SocketsFemale Sockets (1), Male Pins (1)M8M844Free Hanging (In-Line)-ThreadedPolyamide (PA66), Nylon 6/6BlueCoupling NutIP67 - Dust Tight, WaterproofUnshielded
Showing
1 - 4
of 4

Circular Connectors - Adapters


Circular Connectors Adapters are used to convert from one Circular Connector style to another whether it is Free-Hanging or Panel mount. Examples include DIN, M12, M22, M23, M35, M40, M8, MiniDin, XLR, 1 3/8, 7/8, 8-2 to 8-98, 10-2 to 10-98, 10SL-3, 10SL-4, 11-4, 11-8, 12-3 to 12-98, 12S-3, 12S-51, 14-2 to 14-AA, 14S-1 to 14S-A7, 162 to 16-99, 16S-1 to 16S-A18, 16S-A19, 17-16, 17-28, 18-1 to 18-32, 20-2 to 20-41, 20-A37 to 20-A9, 22-1 to 22-55, 24-2 to 24-79, 24-A24 to 24-A35, 28-2 to 28-79, 28-A16 to 28-A63, 32-1 to 32-73, 32-A10 to 32-A55, 36-3 to 36-79, 36-A34 to 36-A98, 40-56 to 40-87, 113 to 675.