Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,157 In Stock | 1 : $6.99000 Bulk | Bulk | Active | Power, Machined | Socket | 2.0mm | 14-18 AWG | 1.0 ~ 2.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
1,169 In Stock | 1 : $2.13000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | - | 0.25 ~ 1.0mm² | - | Crimp | - | - | - | - | - | |||
150 In Stock 8 Factory | 1 : $5.88000 Bulk | Bulk | Active | Signal, Machined | Socket | 0.6mm | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
68 In Stock | 1 : $4.19000 Bulk | Bulk | Active | Power, Machined | Pin | 2.0mm | 14-18 AWG | 1.0 ~ 2.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock | 1 : $3.20000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | - | 0.25 ~ 1.0mm² | - | Crimp | - | - | - | - | - | |||
14 In Stock 10 Factory | 1 : $4.54000 Bulk | Bulk | Active | Signal, Machined | Socket | 0.6mm | 22-26 AWG | 0.14 ~ 0.34mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock | 1 : $4.64000 Bulk | Bulk | Active | Signal, Machined | Pin | 0.6mm | 24-28 AWG | 0.08 ~ 0.25mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
2 In Stock | 1 : $3.20000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | - | 0.06 ~ 0.25mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock | 1 : $6.53000 Bulk | Bulk | Active | Power, Machined | Pin | 2.0mm | 18-24 AWG | 0.25 ~ 1.0mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
14 In Stock 12 Factory | 1 : $7.84000 Bulk | Bulk | Active | Power, Machined | Socket | 2.0mm | 18-24 AWG | 0.25 ~ 1.0mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock | 1 : $4.65000 Bulk | Bulk | Active | Signal, Machined | Socket | 1.0mm | - | 0.06 ~ 0.25mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock | 1 : $5.09000 Bulk | Bulk | Active | Signal, Machined | Pin | 0.6mm | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock | 100 : $5.27690 Bulk | Bulk | Active | Signal, Machined | Pin | 0.6mm | 22-26 AWG | 0.14 ~ 0.34mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock | 1 : $5.78000 Bulk | Bulk | Active | Signal, Machined | Socket | 0.6mm | 24-28 AWG | 0.08 ~ 0.25mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal, Machined | Pin | 1.0mm | - | 0.34 ~ 0.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal, Machined | Pin | 1.0mm | - | 0.5 ~ 1.0mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal, Machined | Socket | 1.0mm | - | 0.34 ~ 0.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal, Machined | Socket | 1.0mm | - | 0.5 ~ 1.0mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - |