Circular Connector Contacts

Results: 4
Contact Type
PinSocket
Contact Termination
CrimpSolder Cup
Features
-Insulation Support
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
SA3149/1
SA3149/1
CONTACT SOCKET 20-24AWG 1=10PC
Bulgin
198
In Stock
1 : $13.30000
Bulk
Bulk
ActivePowerSocket-20-24 AWG--Solder CupCopper AlloyGold3.94µin (0.10µm)Nickel-
SA3149
SA3149
CONTACT SOCKET 20-24AWG 1=10PC
Bulgin
102
In Stock
1 : $13.37000
Bulk
Bulk
ActivePowerSocket-20-24 AWG--CrimpCopper AlloyGold3.94µin (0.10µm)NickelInsulation Support
SA3148
SA3148
CONTACT PIN 20-24AWG 1=10PC
Bulgin
141
In Stock
1 : $8.35000
Bulk
Bulk
ActivePowerPin-20-24 AWG--CrimpCopper AlloyGold3.94µin (0.10µm)NickelInsulation Support
SA3148/1
SA3148/1
CONTACT PIN 20-24AWG 1=10PC
Bulgin
0
In Stock
Check Lead Time
1 : $8.35000
Bulk
Bulk
ActivePowerPin-20-24 AWG--Solder CupCopper AlloyGold3.94µin (0.10µm)Nickel-
Showing
of 4

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.