Steering (Rail to Rail) TVS - Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,928 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.09045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | - | 80V (Max) | 100V | 20V | 11A (8/20µs) | 220W | No | Automotive | 0.6pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
358,343 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.11694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6.2V | 9V | 6A (8/20µs) | 55W | Yes | HDMI | - | -55°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-26 | ||
148,803 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.11872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 80V | - | - | - | - | No | General Purpose | 3.3pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
237,059 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.12466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | 11V | 5.5A (8/20µs) | 60W | Yes | Ethernet, HDMI | - | -55°C ~ 85°C (TA) | Surface Mount | 10-UFDFN | U-DFN2510-10 | ||
591,980 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.12635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | - | 5V | 6V | 9.8V | 17A (8/20µs) | 300W | Yes | General Purpose | 1.9pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
759,307 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.12689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | 12V | 3A (8/20µs) | - | Yes | HDMI | 0.5pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | ||
1,320,205 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.13059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6.6V | 18V | 4A (8/20µs) | 50W | Yes | General Purpose | 1.25pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
189,409 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.13356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 7V | 11V | 5A (8/20µs) | - | Yes | HDMI | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
487,230 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.14024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | Automotive | - | -65°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | |||
29,047 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.15039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3.3V (Max) | 6V | 10V (Typ) | 1A (8/20µs) | - | No | General Purpose | - | -55°C ~ 125°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
755,015 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.15304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | Automotive, HDMI | 1pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
281,738 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.15304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | Automotive | - | -55°C ~ 150°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | |||
190,114 In Stock 720,000 Factory | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.15427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 4.5V | 6V (Typ) | 5A (8/20µs) | 180W | Yes | HDMI | - | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | ||
142,619 In Stock 12,000 Factory | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.15916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | 12V | 1A (8/20µs) | - | Yes | General Purpose | 1pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | U-DFN1616-6 | ||
366,086 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.16412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | - | 70V | - | - | - | No | General Purpose | 1.6pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | SC-74, SOT-457 | SC-74 | ||
177,558 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.16682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 5.5V | 10V | 8A (8/20µs) | - | Yes | General Purpose | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
130,794 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.16682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 5.5V | 10V | 8A (8/20µs) | - | Yes | General Purpose | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
415,664 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.16847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | Automotive | - | -55°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | |||
148,607 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.16847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | 10.5V | 10A (8/20µs) | 105W | No | General Purpose | - | -55°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-26 | ||
501,632 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.17385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 9V | 12A (100ns) | - | Yes | HDMI | 0.45pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | ||
100,275 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.17385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 17.5V | 5A (8/20µs) | - | Yes | Ethernet | 3.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
208,992 In Stock 6,000 Factory | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.17459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | Automotive | - | -65°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | |||
33,584 In Stock | 1 : $0.68000 Cut Tape (CT) 5,000 : $0.18278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V | 6V | 9.5V (Typ) | 3.8A (8/20µs) | - | Yes | HDMI | - | -40°C ~ 85°C (TA) | Surface Mount | 10-XFDFN | DFN2510A-10 | ||
400,186 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.19099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 3.5V | 8V | 12A (100ns) | - | Yes | HDMI | 0.45pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN | 10-DFN (2.5x1) | ||
97,005 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V | 6V | - | - | 100W | Yes | General Purpose | 2.5pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SC-74, SOT-457 | 6-TSOP |