SOT-23-3 TVS - Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,046,439 In Stock | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.09591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
701,625 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.10685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V | 6.2V | 20.6V | 17A (8/20µs) | 300W | No | Automotive | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
60,744 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.11607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 33V (Max) | 36V | 56V | 2.7A (8/20µs) | 150W | No | CAN | 8.7pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
235,224 In Stock | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.12021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.3V (Max) | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | General Purpose | - | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
78,477 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.12371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 16V | 30A (8/20µs) | 480W | No | General Purpose | 260pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
591,980 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.12635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | - | 5V | 6V | 9.8V | 17A (8/20µs) | 300W | Yes | General Purpose | 1.9pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
189,409 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.13356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 7V | 11V | 5A (8/20µs) | - | Yes | HDMI | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
62,570 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.13745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6V | 16V | 30A (8/20µs) | 480W | No | General Purpose | 260pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
44,462 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.13745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 8V (Max) | 9V | 19.2V | 18A (8/20µs) | 345W | No | General Purpose | 160pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
249,817 In Stock 141,000 Factory | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.14523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 1 | 5V (Max) | 6V | 19V | 4A (8/20µs) | 76W | No | General Purpose | 0.6pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
22,140 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.16896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 25.4V | 70V | 3A (8/20µs) | 200W | No | Automotive, CAN | 11pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
130,257 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.18120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 25.4V | 41V | 5A (8/20µs) | 230W | No | Automotive, CAN | 25pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
514,952 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.18365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 1 | 32V (Max) | 34V | 50V | 4A (8/20µs) | 200W | No | Automotive | 36pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
535,780 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6V | 11V | 17A (8/20µs) | 300W | No | General Purpose | 1.6pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
112,152 In Stock 105,000 Factory | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.20546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V | 13V | 25V | 1A (8/20µs) | 25W | No | General Purpose | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
71,500 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.21553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.25V | 6.1V | - | - | 300W | No | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
71,553 In Stock | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.21986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 25V | 40V | 5.5A (8/20µs) | 230W | No | Automotive, CAN | 30pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
70,650 In Stock 105,000 Factory | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.22332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V | 25V | 47V | 1A (8/20µs) | 47W | No | General Purpose | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
247,256 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.24886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.2V | 40V | 5.5A (8/20µs) | 230W | No | Automotive, CAN | 30pF @ 1MHz | -40°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
142,568 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.25992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V | 4V | 10.9V | 43A (8/20µs) | 500W | No | General Purpose | 300pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
76,694 In Stock | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.27015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 36V (Max) | 40V | 60V | 4A (8/20µs) | 300W | No | General Purpose | 45pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
76,032 In Stock | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.27015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 24V (Max) | 26.7V | 43V | 5A (8/20µs) | 300W | No | General Purpose | 60pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
47,406 In Stock | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.27015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 12V (Max) | 13.3V | 19V | 12A (8/20µs) | 300W | No | General Purpose | 150pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
24,701 In Stock | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.31337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6V | 9.8V | 17A (8/20µs) | 300W | No | General Purpose | 400pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
427,280 In Stock 138,000 Factory | 1 : $0.97000 Cut Tape (CT) 3,000 : $0.37291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |