WLL-2-1 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,067,381 In Stock | 1 : $0.33000 Cut Tape (CT) 15,000 : $0.04231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 9.5V (Typ) | 41V | 3A (8/20µs) | 27.5W | No | HDMI | 0.28pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
58,666 In Stock | 1 : $0.33000 Cut Tape (CT) 15,000 : $0.04231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 6.1V | 10V (Typ) | 9A (8/20µs) | 132W | No | HDMI | 3.5pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
35,989 In Stock | 1 : $0.32000 Cut Tape (CT) 15,000 : $0.04010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V | 5.5V | 18.5V | 2.5A (8/20µs) | 27.5W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
23,555 In Stock | 1 : $0.29000 Cut Tape (CT) 15,000 : $0.03693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 8V (Max) | 9V | 17V (Typ) | 3A (8/20µs) | 42W | No | General Purpose | 7pF @ 1MHz | -55°C ~ 85°C | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
9,002 In Stock | 1 : $0.34000 Cut Tape (CT) 15,000 : $0.04453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 13V (Max) | 20V | 18.5V | 2A (8/20µs) | 53W | No | RF Antenna | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
625 In Stock | 1 : $0.30000 Cut Tape (CT) 15,000 : $0.04168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V | 7.5V | 12V (Typ) | 7A (8/20µs) | 84W | No | General Purpose | 56pF @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
0 In Stock Check Lead Time | 1 : $0.26000 Cut Tape (CT) 15,000 : $0.04168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 6.05V | 14V | 3A (8/20µs) | 56W | - | General Purpose | 7pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | WLL-2-1 |