KYOCERA AVX TVS Diodes

Results: 68
Series
-GiGUARDGiGuard®TransGuard®UltraGuard®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V5V5.6V6.5V7V12V14V18V26V30V90V140V220V330V
Voltage - Breakdown (Min)
3.4V (Typ)4V (Typ)4V5.1V5.2V5.5V6V (Typ)6.4V6.7V7V7.5V8V
Voltage - Clamping (Max) @ Ipp
9.2V10V11V12V13V15.5V16V18V19.9V22V29.2V30V
Current - Peak Pulse (10/1000µs)
1.12A1.69A1.76A2.65A2.74A3A (8/20µs)3A4A (8/20µs)4.11A4.2A6A (8/20µs)6A
Power - Peak Pulse
45W46W54W60W70W72W80W96W100W130W200W300W400W600W
Applications
Ethernet, HDMI, Telecom, USBEthernet, HDMI, USBGeneral PurposeTelecom
Capacitance @ Frequency
0.3pF @ 1MHz0.35pF @ 1MHz2.5pF @ 1MHz5pF @ 1MHz10pF @ 1MHz17pF @ 1MHz32pF @ 1MHz40pF @ 1MHz75pF @ 1kHz225pF @ 1MHz425pF @ 1MHz550pF @ 1kHz750pF @ 1kHz1500pF @ 1kHz
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C-55°C ~ 150°C (TJ)
Grade
-Automotive
Package / Case
2-SMD, No Lead0201 (0603 Metric)0402 (1005 Metric)0402 (1006 Metric)0405 (1012 Metric)0508 (1220 Metric)0603 (1608 Metric)1210 (3225 Metric)DO-214AA, SMBDO-214AB, SMCDO-214AC, SMA
Supplier Device Package
0201 (0603 Metric)02010402 (1005 Metric)040204050508 (1220 Metric)0508060312103220DO-214AB (SMC)SMAJ (DO-214AC)SMB
Stocking Options
Environmental Options
Media
Marketplace Product
68Results
Applied FiltersRemove All

Showing
of 68
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
GG040205100N2P
GG040205100N2P
TVS DIODE 5VWM 12VC 0402
KYOCERA AVX
119,100
In Stock
1 : $0.49000
Cut Tape (CT)
10,000 : $0.06268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V5.5V12V8A (8/20µs)96WNoGeneral Purpose10pF @ 1MHz-55°C ~ 125°C--Surface Mount0402 (1005 Metric)0402 (1005 Metric)
GiGuard
GG040205170N2P
TVS DIODE 5VWM 10VC 0402
KYOCERA AVX
29,963
In Stock
1 : $0.49000
Cut Tape (CT)
10,000 : $0.06268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V5.1V10V8A (8/20µs)80WNoGeneral Purpose17pF @ 1MHz-55°C ~ 125°C--Surface Mount0402 (1005 Metric)0402 (1005 Metric)
giguard_750sq
GG0402126R042P
DIODE 12VDC, 0402, 6PF
KYOCERA AVX
56,700
In Stock
1 : $0.50000
Cut Tape (CT)
10,000 : $0.06569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-112V18V22V6A130WNoEthernet, HDMI, USB--55°C ~ 125°C (TA)--Surface Mount0402 (1005 Metric)0402
GiGuard
GG0402050R3C2P
TVS DIODE 5VWM 15.5VC 0402
KYOCERA AVX
42,085
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.09605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V7V15.5V3A (8/20µs)46WNoGeneral Purpose0.3pF @ 1MHz-55°C ~ 125°C--Surface Mount0402 (1005 Metric)0402 (1005 Metric)
giguard_750sq
GG0603052R542P
DIODE 5VDC, 0603, 2.5PF
KYOCERA AVX
18,456
In Stock
1 : $0.33000
Cut Tape (CT)
5,000 : $0.05110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V6.7V16V3A45WNoEthernet, HDMI, USB--55°C ~ 125°C (TA)--Surface Mount0603 (1608 Metric)0603
GiGuard
GG0402055R042P
TVS DIODE 5VWM 16VC 0402
KYOCERA AVX
44,505
In Stock
1 : $0.50000
Cut Tape (CT)
10,000 : $0.07528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V5.2V16V4A (8/20µs)60WNoGeneral Purpose5pF @ 1MHz-55°C ~ 125°C--Surface Mount0402 (1005 Metric)0402 (1005 Metric)
GiGuard
GG0402052R542P
TVS DIODE 5VWM 15.5VC 0402
KYOCERA AVX
52,579
In Stock
1 : $0.53000
Cut Tape (CT)
10,000 : $0.07835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V5.5V15.5V3A (8/20µs)46WNoGeneral Purpose2.5pF @ 1MHz-55°C ~ 125°C--Surface Mount0402 (1005 Metric)0402 (1005 Metric)
GiGuard
GG020105100N2P
TVS DIODE 5VWM 12VC 0201
KYOCERA AVX
15,487
In Stock
1 : $0.53000
Cut Tape (CT)
15,000 : $0.06770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V5.5V12V6A (8/20µs)60WNoGeneral Purpose10pF @ 1MHz-55°C ~ 125°C--Surface Mount0201 (0603 Metric)0201 (0603 Metric)
DO-214AC, SMA
SMAJ5.0A
TVS DIODE 5VWM 9.2VC SMAJ
KYOCERA AVX
17,834
In Stock
1 : $0.59000
Cut Tape (CT)
7,500 : $0.15155
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V43.48A400WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AC, SMASMAJ (DO-214AC)
giguard_750sq
GG0402050R8L2P
DIODE 5VDC, 0402, 0.8PF
KYOCERA AVX
32,796
In Stock
1 : $0.60000
Cut Tape (CT)
10,000 : $0.08991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V8V13V7A100WNoEthernet, HDMI, USB--55°C ~ 125°C (TA)--Surface Mount0402 (1005 Metric)0402
DO-214AC, SMA
SMAJ5.0CA
TVS DIODE 5VWM 9.2VC SMAJ
KYOCERA AVX
15,500
In Stock
1 : $0.63000
Cut Tape (CT)
7,500 : $0.16217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V6.4V9.2V43.48A400WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AC, SMASMAJ (DO-214AC)
DO-214AA SMB
SMBJ5.0A
TVS DIODE 5VWM 9.2VC SMB
KYOCERA AVX
15,107
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.17542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V65.22A600WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AA, SMBSMB
DO-214AA SMB
SMBJ26A
TVS DIODE 26VWM 42.1VC SMB
KYOCERA AVX
9,346
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.19620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-26V28.9V42.1V14.25A600WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AA, SMBSMB
GiGuard
GG020103100N2P
DIODE 3.3VDC, 0201, 10PF
KYOCERA AVX
25,079
In Stock
1 : $0.30000
Cut Tape (CT)
15,000 : $0.03861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.3V4V12V7A70WNoEthernet, HDMI, USB--55°C ~ 125°C (TA)--Surface Mount0201 (0603 Metric)0201
GiGuard
GG0201050R3C2P
DIODE 5VDC, 0201, 0.3PF
KYOCERA AVX
16,287
In Stock
1 : $0.44000
Cut Tape (CT)
15,000 : $0.05792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V8V30V3A60WNoEthernet, HDMI, USB--55°C ~ 125°C (TA)--Surface Mount0201 (0603 Metric)0201
DO-214AC, SMA
SMAJ12A
TVS DIODE 12VWM 19.9VC SMAJ
KYOCERA AVX
15,598
In Stock
1 : $0.59000
Cut Tape (CT)
7,500 : $0.15155
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-12V13.3V19.9V20.1A400WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AC, SMASMAJ (DO-214AC)
DO-214AC, SMA
SMAJ12CA
TVS DIODE 12VWM 19.9VC SMAJ
KYOCERA AVX
27,696
In Stock
1 : $0.63000
Cut Tape (CT)
7,500 : $0.16217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener--12V13.3V19.9V20.1A400WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AC, SMASMAJ (DO-214AC)
giguard_750sq
GG0402051R5L2P
DIODE 5VDC, 0402, 1.5PF
KYOCERA AVX
8,645
In Stock
1 : $0.63000
Cut Tape (CT)
10,000 : $0.09439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V8V12V15A300WNoEthernet, HDMI, USB--55°C ~ 125°C (TA)--Surface Mount0402 (1005 Metric)0402
DO-214AC, SMA
SMAJ18CA
TVS DIODE 18VWM 29.2VC SMAJ
KYOCERA AVX
7,900
In Stock
1 : $0.63000
Cut Tape (CT)
7,500 : $0.16217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-118V20V29.2V13.7A400WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AC, SMASMAJ (DO-214AC)
DO-214AC, SMA
SMAJ140CA
TVS DIODE 140VWM 227VC SMAJ
KYOCERA AVX
1,730
In Stock
1 : $0.63000
Cut Tape (CT)
7,500 : $0.16217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-1140V155V227V1.76A400WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AC, SMASMAJ (DO-214AC)
DO-214AA SMB
SMBJ12CA
TVS DIODE 12VWM 19.9VC SMB
KYOCERA AVX
22,110
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.21755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-112V13.3V19.9V30.15A600WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AA, SMBSMB
DO-214AA SMB
SMBJ140CA
TVS DIODE 140VWM 227VC SMB
KYOCERA AVX
2,395
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.21755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-1140V155V227V2.65A600WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AA, SMBSMB
DO-214AA SMB
SMBJ5.0CA
TVS DIODE 5VWM 9.2VC SMB
KYOCERA AVX
4,176
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.19389
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V6.4V9.2V65.22A600WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AA, SMBSMB
DO-214AA SMB
SMBJ12A
TVS DIODE 12VWM 19.9VC SMB
KYOCERA AVX
5,467
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.19620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-12V13.3V19.9V30.15A600WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AA, SMBSMB
SMCJ12CA
SMCJ12A
TVS DIODE 12VWM 19.9VC DO214AB
KYOCERA AVX
23,416
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.39471
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-12V13.3V19.9V75.4A1500W (1.5kW)NoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AB, SMCDO-214AB (SMC)
Showing
of 68

KYOCERA AVX TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.