Showing
of 10,621
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
ERA 0402 Pkg
ERB-RD0R50X
FUSE BOARD MNT 500MA 32VDC 0402
Panasonic Electronic Components
100,889
In Stock
1 : $0.36000
Cut Tape (CT)
10,000 : $0.14236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA-32 VFast Blow0402 (1005 Metric)35A-cUL, UL-40°C ~ 125°C-0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
0603 (1608 metric) pkg
ERB-RE0R50V
FUSE BOARD MNT 500MA 32VDC 0603
Panasonic Electronic Components
120,277
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.16561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA-32 VFast Blow0603 (1608 Metric)50A-cUL, UL-40°C ~ 125°C-0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
ERB-RE1R00V
FUSE BOARD MOUNT 1A 32VDC 0603
Panasonic Electronic Components
100,637
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.16561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A-32 VFast Blow0603 (1608 Metric)50A-cUL, UL-40°C ~ 125°C-0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
CIF-SERIES
C1F 500
FUSE BRD MT 500MA 125VAC 63VDC
Bel Fuse Inc.
130,648
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.18239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA125 V63 VFast Blow1206 (3216 Metric)100A AC, 50A DC0.0015AEC-Q200, cURus-55°C ~ 125°C-0.126" L x 0.062" W (3.20mm x 1.58mm)
C1H Series
0685H9100-01
FUSE BRD MT 10A 125VAC 32VDC
Bel Fuse Inc.
378,888
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.19808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)10 A125 V32 VFast Blow1206 (3216 Metric)150A5.9AEC-Q200, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
C1H Series
0685H9200-01
FUSE BRD MT 20A 125VAC 32VDC
Bel Fuse Inc.
77,096
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.19808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)20 A125 V32 VFast Blow1206 (3216 Metric)150A AC, 300A DC28.5AEC-Q200, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
C1H Series
0685H9150-01
FUSE BRD MT 15A 125VAC 32VDC
Bel Fuse Inc.
33,353
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.19808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)15 A125 V32 VFast Blow1206 (3216 Metric)150A13.5AEC-Q200, cURus-55°C ~ 125°C-0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
C2Q Series
C2Q 500
FUSE BRD MT 500MA 32VAC 63VDC
Bel Fuse Inc.
509,297
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.19938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA32 V63 VFast Blow0603 (1608 Metric)35A AC, 50A DC0.00015CE, cURus-55°C ~ 125°C-0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C2Q Series
C2Q 250
FUSE BRD MT 250MA 32VAC 63VDC
Bel Fuse Inc.
470,161
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.19938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)250 mA32 V63 VFast Blow0603 (1608 Metric)35A AC, 50A DC1E-05CE, cURus-55°C ~ 125°C-0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
C1Q Series
C1Q 2
FUSE BOARD MOUNT 2A 125VAC 63VDC
Bel Fuse Inc.
438,530
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.20418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2 A125 V63 VFast Blow1206 (3216 Metric)100A AC, 50A DC0.005CE, CSA, cULus-55°C ~ 125°C-0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
C1Q 750
FUSE BRD MT 750MA 125VAC 63VDC
Bel Fuse Inc.
246,170
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.20418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)750 mA125 V63 VFast Blow1206 (3216 Metric)100A AC, 50A DC0.00042CE, CSA, cULus-55°C ~ 125°C-0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
C1Q 500
FUSE BRD MT 500MA 125VAC 63VDC
Bel Fuse Inc.
210,315
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.20418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA125 V63 VFast Blow1206 (3216 Metric)100A AC, 50A DC0.00011CE, CSA, cULus-55°C ~ 125°C-0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
C1Q 3
FUSE BOARD MOUNT 3A 125VAC 63VDC
Bel Fuse Inc.
160,106
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.20418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3 A125 V63 VFast Blow1206 (3216 Metric)100A AC, 50A DC0.02CE, CSA, cULus-55°C ~ 125°C-0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
C1Q 250
FUSE BRD MT 250MA 125VAC 63VDC
Bel Fuse Inc.
157,212
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.20418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)250 mA125 V63 VFast Blow1206 (3216 Metric)100A AC, 50A DC3E-05CE, CSA, cULus-55°C ~ 125°C-0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
C1Q 4
FUSE BOARD MOUNT 4A 125VAC 63VDC
Bel Fuse Inc.
88,418
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.20418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)4 A125 V63 VFast Blow1206 (3216 Metric)100A AC, 50A DC0.038CE, CSA, cULus-55°C ~ 125°C-0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
0679H, 0679L_Series
0679L1000-05
FUSE BRD MNT 1A 125VAC/VDC 2SMD
Bel Fuse Inc.
302,261
In Stock
1 : $0.49000
Cut Tape (CT)
5,000 : $0.21224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A125 V125 VFast Blow2-SMD, Square End Block50A AC, 300A DC0.54AEC-Q200, cURus-55°C ~ 125°C-0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
F0402E
F0603E0R75FSTR
FUSE BOARD MNT 750MA 32VDC 0603
KYOCERA AVX
178,688
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.21972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)750 mA-32 VFast Blow0603 (1608 Metric)50A0.003cUL, UL-55°C ~ 125°C-0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
F0402E
F0603E0R25FSTR
FUSE BOARD MNT 250MA 32VDC 0603
KYOCERA AVX
48,435
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.21972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)250 mA-32 VFast Blow0603 (1608 Metric)50A5E-05cUL, UL-55°C ~ 125°C-0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
F0402E
F0603E3R00FSTR
FUSE BOARD MOUNT 3A 32VDC 0603
KYOCERA AVX
33,063
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.21972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3 A-32 VFast Blow0603 (1608 Metric)50A0.25cUL, UL-55°C ~ 125°C-0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
62,953
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.21998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A-32 VFast Blow0603 (1608 Metric)50A0.0028IEC, UL-55°C ~ 125°C-0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
0679H, 0679L_Series
0679L9100-05
FUSE BRD MNT 10A 125VAC/VDC 2SMD
Bel Fuse Inc.
129,572
In Stock
1 : $0.55000
Cut Tape (CT)
5,000 : $0.22279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)10 A125 V125 VFast Blow2-SMD, Square End Block50A AC, 300A DC25.7AEC-Q200, cURus-55°C ~ 125°C-0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0679H, 0679L_Series
0679L9200-05
FUSE BRD MNT 20A 125VAC/VDC 2SMD
Bel Fuse Inc.
130,096
In Stock
1 : $0.66000
Cut Tape (CT)
5,000 : $0.26495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)20 A125 V125 VFast Blow2-SMD, Square End Block50A AC, 300A DC128AEC-Q200, cURus-55°C ~ 125°C-0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
SF-1206 Series
SF-1206F100-2
FUSE BOARD MOUNT 1A 63VDC 1206
Bourns Inc.
49,216
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.29417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A-63 VFast Blow1206 (3216 Metric)50A0.034UL-40°C ~ 105°C-0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
0679H, 0679L_Series
0679L9150-01
FUSE BRD MNT 15A 125VAC/VDC 2SMD
Bel Fuse Inc.
159,353
In Stock
1 : $0.70000
Cut Tape (CT)
1,000 : $0.31792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)15 A125 V125 VFast Blow2-SMD, Square End Block50A AC, 300A DC103.5AEC-Q200, cURus-55°C ~ 125°C-0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
20,373
In Stock
1 : $0.72000
Cut Tape (CT)
1,000 : $0.31967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3 A-32 VFast Blow0805 (2012 Metric)50A0.0227UL-55°C ~ 125°C-0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
Showing
of 10,621

Fast Blow Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.