CAD | USD

Showing
25
of 358
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
VARISTOR 18V 250A DISC 5MM
VARISTOR 18V 250A DISC 5MM
Obsolete0Schurter Inc.-
0070.1111.A2-ND
AVTS
Tape & Box (TB)
Obsolete11V14V16V18V20V250A0.60J12200pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 5mm
VARISTOR 18V 500A DISC 7MM
VARISTOR 18V 500A DISC 7MM
Obsolete0Schurter Inc.-
0070.1121.A2-ND
AVTS
Tape & Box (TB)
Obsolete11V14V16V18V20V500A1.1J13500pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 7mm
VARISTOR 18V 1KA DISC 10MM
VARISTOR 18V 1KA DISC 10MM
Obsolete0Schurter Inc.-
0070.1141.A2-ND
AVTS
Tape & Box (TB)
Obsolete11V14V16V18V20V1kA2.6J17500pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 10mm
VARISTOR 18V 2KA DISC 14MM
VARISTOR 18V 2KA DISC 14MM
Obsolete0Schurter Inc.-
0070.1161.A2-ND
AVTS
Tape & Box (TB)
Obsolete11V14V16V18V20V2kA5.2J118000pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 14mm
VARISTOR 18V 3KA DISC 20MM
VARISTOR 18V 3KA DISC 20MM
Obsolete0Schurter Inc.-
0070.1181.A2-ND
AVTS
Tape & Box (TB)
Obsolete11V14V16V18V20V3kA13J137000pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 20mm
VARISTOR 22V 250A DISC 5MM
VARISTOR 22V 250A DISC 5MM
Obsolete0Schurter Inc.-
0070.1411.A2-ND
AVTS
Tape & Box (TB)
Obsolete14V18V20V22V24V250A0.70J12000pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 5mm
VARISTOR 22V 500A DISC 7MM
VARISTOR 22V 500A DISC 7MM
Obsolete0Schurter Inc.-
0070.1421.A2-ND
AVTS
Tape & Box (TB)
Obsolete14V18V20V22V24V500A1.3J12800pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 7mm
VARISTOR 22V 1KA DISC 10MM
VARISTOR 22V 1KA DISC 10MM
Obsolete0Schurter Inc.-
0070.1441.A2-ND
AVTS
Tape & Box (TB)
Obsolete14V18V20V22V24V1kA3.2J16000pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 10mm
VARISTOR 22V 2KA DISC 14MM
VARISTOR 22V 2KA DISC 14MM
Obsolete0Schurter Inc.-
0070.1461.A2-ND
AVTS
Tape & Box (TB)
Obsolete14V18V20V22V24V2kA6.3J115000pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 14mm
VARISTOR 22V 3KA DISC 20MM
VARISTOR 22V 3KA DISC 20MM
Obsolete0Schurter Inc.-
0070.1481.A2-ND
AVTS
Tape & Box (TB)
Obsolete14V18V20V22V24V3kA16J130000pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 20mm
VARISTOR 27V 250A DISC 5MM
VARISTOR 27V 250A DISC 5MM
Obsolete0Schurter Inc.-
0070.1711.A2-ND
AVTS
Tape & Box (TB)
Obsolete17V22V24V27V30V250A0.90J11600pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 5mm
VARISTOR 27V 500A DISC 7MM
VARISTOR 27V 500A DISC 7MM
Obsolete0Schurter Inc.-
0070.1721.A2-ND
AVTS
Tape & Box (TB)
Obsolete17V22V24V27V30V500A1.6J12000pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 7mm
VARISTOR 27V 1KA DISC 10MM
VARISTOR 27V 1KA DISC 10MM
Obsolete0Schurter Inc.-
0070.1741.A2-ND
AVTS
Tape & Box (TB)
Obsolete17V22V24V27V30V1kA3.9J14000pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 10mm
VARISTOR 27V 2KA DISC 14MM
VARISTOR 27V 2KA DISC 14MM
Obsolete0Schurter Inc.-
0070.1761.A2-ND
AVTS
Tape & Box (TB)
Obsolete17V22V24V27V30V2kA7.8J110000pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 14mm
VARISTOR 27V 3KA DISC 20MM
VARISTOR 27V 3KA DISC 20MM
Obsolete0Schurter Inc.-
0070.1781.A2-ND
AVTS
Tape & Box (TB)
Obsolete17V22V24V27V30V3kA19J122000pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 20mm
VARISTOR 33V 250A DISC 5MM
VARISTOR 33V 250A DISC 5MM
Obsolete0Schurter Inc.-
0070.2011.A2-ND
AVTS
Tape & Box (TB)
Obsolete20V26V30V33V36V250A1.1J11675pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 5mm
VARISTOR 33V 500A DISC 7MM
VARISTOR 33V 500A DISC 7MM
Obsolete0Schurter Inc.-
0070.2021.A2-ND
AVTS
Tape & Box (TB)
Obsolete20V26V30V33V36V500A2.0J13614pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 7mm
VARISTOR 33V 1KA DISC 10MM
VARISTOR 33V 1KA DISC 10MM
Obsolete0Schurter Inc.-
0070.2041.A2-ND
AVTS
Tape & Box (TB)
Obsolete20V26V30V33V36V1kA4.8J16655pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 10mm
VARISTOR 33V 2KA DISC 14MM
VARISTOR 33V 2KA DISC 14MM
Obsolete0Schurter Inc.-
0070.2061.A2-ND
AVTS
Tape & Box (TB)
Obsolete20V26V30V33V36V2kA9.5J114447pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 14mm
VARISTOR 33V 3KA DISC 20MM
VARISTOR 33V 3KA DISC 20MM
Obsolete0Schurter Inc.-
0070.2081.A2-ND
AVTS
Tape & Box (TB)
Obsolete20V26V30V33V36V3kA24J133064pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 20mm
VARISTOR 39V 250A DISC 5MM
VARISTOR 39V 250A DISC 5MM
Obsolete0Schurter Inc.-
0070.2511.A2-ND
AVTS
Tape & Box (TB)
Obsolete25V31V35V39V43V250A1.2J11417pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 5mm
VARISTOR 39V 500A DISC 7MM
VARISTOR 39V 500A DISC 7MM
Obsolete0Schurter Inc.-
0070.2521.A2-ND
AVTS
Tape & Box (TB)
Obsolete25V31V35V39V43V500A2.4J13058pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 7mm
VARISTOR 39V 1KA DISC 10MM
VARISTOR 39V 1KA DISC 10MM
Obsolete0Schurter Inc.-
0070.2541.A2-ND
AVTS
Tape & Box (TB)
Obsolete25V31V35V39V43V1kA5.6J15632pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 10mm
VARISTOR 39V 2KA DISC 14MM
VARISTOR 39V 2KA DISC 14MM
Obsolete0Schurter Inc.-
0070.2561.A2-ND
AVTS
Tape & Box (TB)
Obsolete25V31V35V39V43V2kA11J112225pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 14mm
VARISTOR 39V 3KA DISC 20MM
VARISTOR 39V 3KA DISC 20MM
Obsolete0Schurter Inc.-
0070.2581.A2-ND
AVTS
Tape & Box (TB)
Obsolete25V31V35V39V43V3kA28J127977pF @ 1kHz-40°C ~ 125°C (TA)-Through HoleDisc 20mm
Showing
25
of 358