Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Breaker Type
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Number of Poles
Illumination
Illumination Voltage (Nominal)
Approval Agency
N22-B1-24-610-121-C3
CIR BRKR MAG-HYDR 10A 120VAC
$234.92000
6 - Immediate
Carling TechnologiesCarling Technologies
1
432-1333-ND
N
Box
ActivePanel MountMagnetic (Hydraulic Delay)10A120 VRocker2---
CIRC BREAKER MAGN 20A 240VDC
CIRC BREAKER MAGN 20A 240VDC
$249.92000
13 - Immediate
Carling TechnologiesCarling Technologies
1
432-N32-B2-44-620-122-C3-ND
N
Box
ActivePanel MountMagnetic (Hydraulic Delay)20A120 VRocker2None-TUV, UL489
N11-B0-24-610-121-D3
CIR BRKR MAG-HYDR 10A 240VAC
$102.22000
5 - Immediate
Carling TechnologiesCarling Technologies
1
432-1330-ND
N
Box
ActivePanel MountMagnetic (Hydraulic Delay)10A240 VRocker1---
N11-B1-44-620-122-D3
CIR BRKR MAG-HYDR 20A 240VAC
$126.55667
0 - Immediate
Carling TechnologiesCarling Technologies
3
Non-Stock
432-1331-ND
N
Box
ActivePanel MountMagnetic (Hydraulic Delay)20A240 VRocker1---
N41-B1-24-615-121-F3
CIR BRKR MAG-HYDR 15A 277VAC
Active
0 - Immediate
Carling TechnologiesCarling Technologies
5
Non-Stock
432-1332-ND
N
Box
ActivePanel MountMagnetic (Hydraulic Delay)15A277 VRocker1---
N32-B2-44-620-122-D3
CIR BRKR MAG-HYDR 20A 240VAC
Obsolete
0 - Immediate
Carling TechnologiesCarling Technologies
-
Non-Stock
432-1334-ND
N
Box
ObsoletePanel MountMagnetic (Hydraulic Delay)20A240 VPush to Reset2---
Showing
1 - 6
of 6

Circuit Breakers


A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current from an overload or short circuit. Its basic function is to interrupt current flow after a fault is detected. Unlike a fuse, which operates once and then must be replaced, a circuit breaker can be reset (either manually or automatically) to resume normal operation.