Circuit Breakers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,011 Marketplace | Unavailable | Bulk | Active | - | - | 80A | 42 V | Push to Reset | 1 | None | - | ABYC-E11, IEC 60934, IP 67, SAE J1171, SAE J1625 | |||
3,489 Marketplace | Unavailable | Bulk | Active | - | - | 60A | 42 V | Push to Reset | 1 | None | - | ABYC-E11, IEC 60934, IP 67, SAE J1171, SAE J1625 | |||
2,519 Marketplace | Unavailable | Bulk | Active | - | - | 100A | 42 V | Push to Reset | 1 | None | - | ABYC-E11, IEC 60934, IP 67, SAE J1171, SAE J1625 | |||
1,607 Marketplace | Unavailable | Bulk | Active | - | - | 120A | 42 V | Push to Reset | 1 | None | - | ABYC-E11, IEC 60934, IP 67, SAE J1171, SAE J1625 | |||
87 Marketplace | Unavailable | Bulk | Active | - | - | 40A | 42 V | Push to Reset | 1 | None | - | ABYC-E11, IEC 60934, IP 67, SAE J1171, SAE J1625 | |||
243 Marketplace | Unavailable | Bulk | Active | - | - | 180A | 42 V | Push to Reset | 1 | None | - | ABYC-E11, IEC 60934, IP 67, SAE J1171, SAE J1625 | |||
4,913 Marketplace | Unavailable | Bulk | Active | - | - | 150A | 42 V | Push to Reset | 1 | None | - | ABYC-E11, IEC 60934, IP 67, SAE J1171, SAE J1625 | |||
4,866 Marketplace | Unavailable | Bulk | Active | - | - | 50A | 42 V | Push to Reset | 1 | None | - | ABYC-E11, IEC 60934, IP 67, SAE J1171, SAE J1625 | |||
1,027 Marketplace | Unavailable | Bulk | Active | - | - | 90A | 42 V | Push to Reset | 1 | None | - | ABYC-E11, IEC 60934, IP 67, SAE J1171, SAE J1625 | |||
877 Marketplace | Unavailable | Bulk | Active | - | - | 70A | 42 V | Push to Reset | 1 | None | - | ABYC-E11, IEC 60934, IP 67, SAE J1171, SAE J1625 | |||
389 Marketplace | Unavailable | Bulk | Active | - | - | 135A | 42 V | Push to Reset | 1 | None | - | ABYC-E11, IEC 60934, IP 67, SAE J1171, SAE J1625 | |||
242 Marketplace | Unavailable | Bulk | Active | - | - | 30A | 42 V | Push to Reset | 1 | None | - | ABYC-E11, IEC 60934, IP 67, SAE J1171, SAE J1625 | |||
1,891 Marketplace | Unavailable | Bulk | Active | - | - | 200A | 42 V | Push to Reset | 1 | None | - | ABYC-E11, IEC 60934, IP 67, SAE J1171, SAE J1625 |