Circuit Board Indicators, Arrays, Light Bars, Bar Graphs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength - Peak
Configuration
Current
Millicandela Rating
Viewing Angle
Lens Type
Lens Style
Lens Size
Voltage Rating
Mounting Type
553-0122(F),553-0222(F),553-0322(F)
5530122F
LED CBI 3MM BI-LVL GRN RA PCMNT
Dialight
1,336
In Stock
1 : $3.40000
Bulk
Bulk
Active
Green (x 2)
563nm
2 High
10mA
16mcd
45°
Diffused, Tinted
Round with Domed Top
3mm, T-1
2.1V
Through Hole, Right Angle
571-0122-100F
5710122100F
LED CBI 2MM BI-LVL GRN RA
Dialight
1,881
In Stock
1 : $3.96000
Bulk
Bulk
Active
Green (x 2)
565nm
2 High
25mA
10mcd
70°
Diffused, Tinted
Round with Domed Top
2.00mm Dia
2.2V
Through Hole, Right Angle
Showing
of 2

Circuit Board Indicators, Arrays, Light Bars, Bar Graphs


Products within this family are Light Emitting Diode (LED) devices that are mechanically packaged for convenient use as visual indicators in various formats, ranging from single LEDs that are commonly used for indicating the power-on status of a device, to multi-segment devices used to create simple bar graph displays that are useful for communicating information such as the level of fluid remaining in a tank, or amount of charge remaining in a battery.